
Dell DELL-WD19DC Laptop docking station
Highlights & Details
- Connection A (or inputs): USB-C® plug
- Connecton B (or outputs): DisplayPort socket, HDMI socket, USB-C® socket, RJ45 socket, Jack socket 3.5 mm, USB-C® socket (Power Delivery)
- No. of supported monitors: 3
- Maximum resolution: 5120 x 2880 p
- Key features: Charging function
Technical specifications
- Power supply: 240W power supply with a power output of up to 210W
- Product type
Laptop docking station
- Type A
USB-C® plug
- Type B
DisplayPort socket
HDMI socket
USB-C® socket
RJ45 socket
Jack socket 3.5 mm
USB-C® socket (Power Delivery)
- Interfaces
2x DisplayPort
1x HDMI
1x USB-C®
1 x Ethernet/LAN
1x audio jack combo
2x USB 3.2 2nd Gen (USB 3.1)
1x USB-C® (Power Delivery)
- Suitable for
Notebook
- Supported monitors
3
- Resolution (max.)
5120 x 2880 p
- Cable length
0 cm
- Factory colour
Black
- Features
Charging function
- Width
205 mm
- Height
29 mm
- Depth
90 mm
- Weight
450 g
- Dim
(W x H x D) 205 x 29 x 90 mm
- Compatible with (brand)
Dell
- Compatible with
Latitude
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- 10/100/1000 Mbps ports
1 x
- PSU power
210 W
- Transfer type
Corded
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2160799 Dell Laptop docking station Performance Dock WD19DC Compatible with (brand): Dell Latitude Charging function
Description
More powerful connections
All-day power: Dell ExpressCharge lets you charge up to 80% of your battery in an hour, making it the most efficient way to handle your day.
Adaptable to your needs, you can choose between a single USB C cable or the dual USB C function, which is compatible with our Precision 7000 workstations. And with the magnetically detachable USB-C cables, you get the flexibility you need effortlessly.
Unmatched charging performance: With a docking station that provides up to 210W of power with two USB-C ports, you triple the power supply and charge even faster.
Designed for the future
Combine freely: With our most powerful and reliable docking station you can keep up with changing requirements. The future-proof design enables easy replacement of modules when you need to upgrade or upgrade your systems on site.
Ultimate connectivity: Dual USB-C connectivity makes it easier than ever to provide power, data, audio and video, and connect to system peripherals, regardless of which system you are using. With support for up to four displays, including one 5K and two 4K monitors, you can connect to everything was needed.
Tidy and clear: Attach with the optional, secure VESA mount, which offers full flexibility thanks to the integrated 0.8 meter cable, your docking station behind the monitor or under the desk and thus remain productive.
Information in no time at all: Data transfer speeds of up to 10 Gbit/s ensure productivity even when connected to all your devices.
Optimized workplace
Smooth and hassle-free: Work uninterrupted by using a single firmware on our docking stations, which is easier than ever to manage. And with Dell Client Command Suite and Microsoft System Center Configuration Manager, you can upgrade your firmware quickly and easily without rebooting the docking station.
Secure management features: Protect your data with MAC address forwarding and remote port deactivation. Plus, with features like PXE Boot, Wake-on-LAN and more, it's easier than ever to stay productive while managing your docking station.
This text is machine translated.
Features
- Designed for
- Dell Latitude 3390, 3400, 3490, 3500, 3590, 5280, 5289, 5290, 5300, 5400, 5420, 5424, 5480, 5490, 5491, 5500, 5580, 5590, 5591, 7200, 7280, 7285, 7300, 7380, 7389, 7390, 7400, 7480, 7490; Precision 3520, 3530, 3530, 3530, 5530, 730, 7380, 7380, 7380, 7380, 7380, 7380, 7380, 7480, 7400, 7400, 7400, 7400, 7400, 7400, 7400, 7400, 7400, 7400, 7400, 7400, 7400, 7400, 7400, 7400, 7400, 7400, 7400, 7400, 7400, 7400, 7400, 7400, 7400, 7400, 7400, 7400, 7490, 7400, 7400, 7400, 7400, 7400, 7400, 7400, 7400, 7490 XPS 9360, 9365, 9370, 9380, 9560, 9575



