
Highlights & Details
Dell Latitude 5310 2-in-1 laptop/tablet
- Display: 33.8 cm;13.3 inch;Full HD;Touch display;1920 x 1080 Pixel
- CPU: Intel® Core™ i3;i3-10110U;10th Gen (Comet Lake) (2 x;2.1 GHz)
- RAM: 8 GB;DDR4 RAM
- Memory: 128 GB;SSD
- Graphics: Intel UHD Graphics
- Operating system: Windows® 10 Home
Technical specifications
- Product type
2-in-1 laptop / tablet
- Display (cm)
33.8 cm
- Screen size diagonal (inches)
13.3 inch
- Display resolution mode
Full HD
- Display properties
Touch display
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU
Intel Core i3-10110U (2x 2.10 GHz; up to 4.10 GHz, cache 4 MB)
- CPU series
Intel® Core™ i3
- Processor/type
i3-10110U
- Processor generation
10th Gen (Comet Lake)
- Processor cores (No.)
2 x
- CPU speed
2.1 GHz
- CPU turbo clock speed (max.)
4.1 GHz
- CPU cache
4 MB
8 GB
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
128 GB
- SSD connection
M.2 PCIe NVMe
- SSD size (total)
128 GB
- Features
Kensington lock
SIM card slot
Smartcard reader
- Drive
w/o hard drive
- Built-in speakers
Yes
- Webcam
No
- Bluetooth
5.1
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 3.1 1st gen)
USB A (USB 3.2 2nd gen)
HDMI™
Bluetooth
Wi-Fi 6 (IEEE 802.11ax)
microSD
Headphone/mic combo jack (3.5 mm)
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- Supported memory cards
microSD
- Factory colour
Spaceship grey
- Width
305.7 mm
- Height
19.71 mm
- Depth
207.5 mm
- Weight
1.33 kg
- Battery / technology
4-cell battery, 60Wh
- Operating system (Version)
Windows® 10 Home
- Screen size diagonal (inches)
13 inch
- CPU clock rate
2 x 2.1 GHz / max. 4.1 GHz
Discounted (new unused product, unwrapped)
- Condition
The product has been unboxed/unwrapped once. The product itself hasn't been used, or undergone refurbishment. This is still a new product.
- Display
33.8 cm (13.3 inch)
- Graphics card type
Intel UHD Graphics
Documents & Downloads
Datasheet
Datasheet 2356175 Dell Latitude 5310 2-in-1 laptop / tablet Discounted (new unused product, unwrapped) 33.8 cm (13.3 inch) Intel® Core™ i3
User & Safety Instructions
User & Safety Instructions 2356175 Dell Latitude 5310 2-in-1 laptop / tablet Discounted (new unused product, unwrapped) 33.8 cm (13.3 inch) Intel® Core™ i3
Description
Productivity meets versatility
Get up and running quickly: Start your business day faster by using a fingerprint reader built into the power button or with the optional IR camera and Windows Hello for seamless authentication.
Internal and external power:
Up to Intel® Core™ i7 vPro® processors of the latest 10. The 3rd generation delivers the performance, manageability, and built-in security features of the Intel® vPro® platform, and is designed to be future-proof.
Audio on a new level:
The new accelerometer sensors can be adapted to tablet or laptop mode for a comprehensive, adaptive audio experience.
Scale on Demand:
This scalable standard business 2-in-1 system offers a variety of options for battery, RAM, memory, processor and mobile broadband.
Perfectly tailored to you:
Work the way you want it: Use the optional active pen like a tablet or the ISO-compliant keyboard like a laptop. With optional Thunderbolt™ 3 port for even more versatility.
High quality design
This small, lightweight 2-in-1 system weighs from 1.35 kg and has the narrowest apertures in its class* with borderless Gorilla® Glass and a new lighter color.
Our commitment to sustainability:
We use low VOC water paints to create a healthier working environment. Our Latitude 5000 series laptops were the first to use post-industrial carbon fiber and recycled materials, preventing carbon fibers from landing in landfills. was the first to be used for the purpose of the industry.
Work fast, stay cool:
It can now manage the heat generation in the BIOS, was able to save memory and allow IT to focus on other important software. For a quieter cooling, fans with carbon wings are used, so that you can concentrate on your work. In addition, two tubes are better than one to dissipate heat, and the adaptive thermal response keeps the devices on your lap even cooler than on the desk.
Modernize your IT infrastructure with Dell Technologies Unified Workspace:
Dell Technologies Unified Workspace enables intelligent modernization of end-user experiences for seamless productivity, as well as proactive, proactive, and automated solutions for deployment, security, management, and support.
Submission:
With ProDeploy in Unified Workspace, you can move away from traditional, highly manual provisioning and instead have devices delivered pre-configured with enterprise applications and settings directly from the Dell factory to end users, making end users productive from day one.
Safety:
Trusted Dell devices are the foundation for a modern employee environment with invisible and seamless protection, ensuring smarter, faster experiences. End users remain productive and IT can rely on advanced security solutions for Dell’s trusted devices.
Management:
Dell Client Command Suite and VMware Workspace ONE provide integrated capabilities that enable customers to manage firmware, OS, and applications from a single console.
Dell SupportAssist OS Recovery...
...provides a recovery environment with tools for diagnosing and resolving problems that may occur before your computer boots to the operating system.
This text is machine translated.







