
Number
Highlights & Details
Dell LATITUDE 5420 ref 2
- Display: 35.6 cm;14 inch;Full HD;Matt, Anti-glare;1920 x 1080 Pixel
- CPU: Intel® Core™ i5;Core i5 1145G7;11th Gen (Tiger Lake) (4 x;2.60 GHz)
- RAM: 16 GB;DDR4 RAM
- Memory: 256 GB;SSD
- Graphics: Intel Iris Xe
- Operating system: Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
LATITUDE 5420
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
Full HD
- Display properties
Matt
Anti-glare
- Display resolution
1920 x 1080 Pixel
- CPU
Intel
- CPU series
Intel® Core™ i5
- Processor/type
Core i5 1145G7
- Processor generation
11th Gen (Tiger Lake)
- Processor cores (No.)
4 x
- CPU speed
2.60 GHz
- CPU turbo clock speed (max.)
4.40 GHz
- CPU cache
8 MB
16 GB
- Configuration
SO-DIMM
- RAM / Max. upgrade
64 GB
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
256 GB
- SSD size (total)
256 GB
- Features
Keyboard backlighting
- Drive
w/o hard drive
- Microphone
Yes
- Webcam
Yes
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
Bluetooth
HDMI™
USB
Wi-Fi
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of Gigabit LANs
1 x
- Factory colour
Silver
- Width
32.14 cm
- Height
2.09 cm
- Depth
21.2 cm
- Weight
1.4 kg
- Software included
Norton 360 Deluxe OEM Version 3 User 25GB Cloud 12M PKC
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- CPU clock rate
4 x 2.60 GHz / max. 4.40 GHz
Refurbished (good)
- Condition
The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality.
- Display
35.6 cm (14 inch)
- Graphics card type
Intel Iris Xe
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3595997 Dell LATITUDE 5420 Laptop Refurbished (good) 35.6 cm (14 inch) Intel® Core™ i5 Core i5 1145G7 16 GB 256 GB SSD Intel Iri
User & Safety Instructions
User & Safety Instructions 3595997 Dell LATITUDE 5420 Laptop Refurbished (good) 35.6 cm (14 inch) Intel® Core™ i5 Core i5 1145G7 16 GB 256 GB SSD Intel Iri
Description
Dell LATITUDE 5420: Your stylish silver business companion
Experience professional performance combined with maximum mobility. The LATITUDE 5420 Dell is the ideal tool for productive work, no matter whether in office or while traveling. In a good condition, this laptop delivers the reliability, which you need for your success.
The highlights at a glance:Strong computing power: Equipped with a Intel core i5 of the 11. Generation (1145G7), which achieves with 4 cores and 8 threads in turbo up to 4.40 GHz.
High-speedRAM : 16 GB DDR4 RAM provides a smooth multi-tasking. The system is future-ready expandable to up to 64 GB.
Flash-fast storage: The 256 GB SSD guarantees rapid system starts and quick access to your data.
Brilliant Display: Work comfortably on the 14-inch Full-HD display (1920x1080). Thanks to the matte, non-reflective surface you can always keep a clear view even in difficult lighting conditions.
State-of-the-art connectivity : With two Thunderbolt 4 ports, you can enjoy high-speed data transfer and versatile docking options. Of course, HDMI, WLAN and Bluetooth are included.
Easy to use: The German-language keyboard is backlit so that you can type accurately even in darker environments.
Ready to use: With pre-installed Windows 11 Pro and 12-month Norton 360 Deluxe protection included, you can get started right away.
With a weight of only 1.4 kg and a compact silver housing, the Latitude 5420 is not only a powerful package, but also a real light-weight for your bag.
Get this professional business notebook now!
This text is machine translated.
Features
- Incl. Acer mouse silver

