
Number
Highlights & Details
Dell LATITUDE 5430 i5-12/16/512/W11P ref 1.W
- Display: 35.6 cm;14 inch;Full HD;Matt;1920 x 1080 Pixel
- CPU: Intel® Core™ i5;i5-1235U (10 x;1.3 GHz)
- RAM: 16 GB;DDR4 RAM
- Memory: 512 GB;SSD
- Graphics: Intel® Iris® Xᵉ Graphics
- Operating system: Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
LATITUDE 5430
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
Full HD
- Display properties
Matt
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU
Intel core i5 generation 12
- CPU series
Intel® Core™ i5
- Processor/type
i5-1235U
- Processor cores (No.)
10 x
- CPU speed
1.3 GHz
- CPU turbo clock speed (max.)
4.4 GHz
16 GB
- No. of memory slots
2
- Configuration
SO-DIMM
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Drive
w/o hard drive
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 3.1 1st gen)
Thunderbolt 4
Gigabit LAN (1 Gbps)
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of Gigabit LANs
1 x
- Factory colour
Grey
- Width
321.4 mm
- Height
20.9 mm
- Depth
212 mm
- Weight
1.36 kg
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- CPU clock rate
10 x 1.3 GHz / max. 4.4 GHz
- GPU brand
Intel
Refurbished (very good)
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Display
35.6 cm (14 inch)
- Graphics card type
Intel® Iris® Xᵉ Graphics
- No. of graphics cards
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3729163 Dell Latiude 5430 Laptop Refurbished (very good) 35.6 cm (14 inch) Intel® Core™ i5 i5-1235U 16 GB 512 GB SSD Intel® Iris



