
Dell LED EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 8 ms IPS LED
Dell LED
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 8 msEnergy efficiency rating (calc): D (A - G)
- Interfaces:
Technical specifications
- Screen technology: LCD
- Contrast ratio: 1000:1
- 0.2745 x 0.2745 mm pixel distance
- Pixel density: 93 ppi
- HDMI version 1.4
- Tilt angle range -5 - 21°
- Energy efficiency rating (HDR): Not available
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
144 Hz
- Response time
8 ms
- Brightness
300 cd/m²
- Factory colour
Black
- No. of HDMI ports
2 x
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
538.6 mm
- Height
412.3 mm
- Depth
178.8 mm
- Weight
3.09 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 538.6 x 412.3 x 178.8 mm
- Display size
24 inch - 29 inch
- Range of uses
Office
- Display resolution mode
Full HD
D (A - G)
- Display
60.5 cm (23.8 inch)
- Display (cm)
60.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
13.3 W
- Device depth (without stand)
47.7 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
324.2 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
no
- Weight (without stand)
2.76 kg
- Width (without stand)
538.6 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 90 %
- Non-operating altitude
5000 - 12192 m
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
no
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Built-in speaker(s)
no
- Digital horizontal frequency
30 - 163 kHz
- Digital vertical frequency
48 - 144 Hz
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- Cable management
yes
- NTSC coverage (typical)
72 %
- Response time (fast)
4 ms
- HDMI cable length
1.8 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Energy consumption (SDR) per 1000 hours
13 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 80 %
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
4.94 kg
- Plug and Play
yes
- Bezel width (side)
5.8 mm
- Bezel width (top)
5.8 mm
- Bezel width (bottom)
1.74 cm
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
52.7 cm
- Power consumption (max)
28 W
- Viewable size, vertical
29.6 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768201 Dell LED EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 8 ms IPS LED
Description
With functions like the AMD FreeSync technology, the Dell SE2426H is aimed at gamers who are looking for a smooth gaming experience by minimizing screen cracks and jerks. Its fast response time of 1 ms ensures that fast moving pictures are clearly displayed. In addition, this monitor was developed with sustainability in mind, is mercury-free and has a reduced CO2 footprint during the manufacturing process. With several connection options, including two HDMI inputs, it can be easily connected to different devices and is thus the ideal choice for a modern desktop configuration.
This text is machine translated.
Features
- 63.5 cm (23.8") Full HD 1920 x 1080 Edge LED IPS
- 8ms, 16:9, 300cd/m², 1000:1
- HDMI
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor






