

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Mini PC
FCM2250
0 inch
Intel® Core™ Ultra 7 (Series 2)
Intel® Core™ Ultra 7 (Series 2) 265
265
14th Gen (Meteor Lake)
20 x
1.8 GHz
5.3 GHz
5.3 GHz
30 MB
8 GB
DDR5 RAM
1
64 GB
Yes
Intel
Graphics card
Nvidia
Yes
GDDR6
8 GB
Nvidia RTX A1000
1024 GB
SSD
1 TB
M.2 PCIe NVMe 4.0 x4
0 GB
M.2 PCIe NVMe 4.0 x4
0 GB
Flash
w/o hard drive
WiFi
German, QWERTZ
3 x
1 x
2 x
4 x
1 x
Gigabit LAN (1 Gbps)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
DisplayPort
USB A (USB 3.2 2nd gen)
USB C®
Headphone/mic combo jack (3.5 mm)
Black
79.3 mm
206 mm
178 mm
2.54 kg
280 W
Activate Your Microsoft 365 For A 30 Day Trial
Windows® 11 Pro
280 W
Yes
1 x
Intel
1 x
Yes
yes
yes
0 - 35 °C
yes
yes
0 - 95 %
-15,2 - 10668 m
1
110 G
no
yes
4
yes
160 G
1.3 G
0.66 G
yes
yes
5600 MT/s
1 TB
yes
12
8
65 W
182 W
2.4 GHz
2
4.6 GHz
5.2 GHz
yes
yes
33 TOPs
13 TOPs
8 TOPs
1
-15,2 - 3048 m
10 - 90 %
-40 - 65 °C
1
1
yes
User & Safety Instructions 3413625 Dell Mini PC Pro Max Micro FCM2250 Intel® Core™ Ultra 7 (Series 2) 265 5.3 GHz 8 GB RAM 1 TB SSD Intel Graphics card Nvi