
Dell Pro Micro QCM1250 2.5 cm (1 inch) Mini PC
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Core™ i7 i7-14700T 20 core(s) / max. 5.20 GHz
- RAM: 16 GB DDR5 RAM
- 512 GB SSD
- Intel Intel UHD graphics 770 shared video memory (UMA)
- Windows® 11 Pro
Technical specifications
- Theft/burglary protection: Security lock slot (cable lock is sold separately), padlock, housing alarm switch
- Form factor of product: Micro
- Integrated peripherals: Internal antenna
- Number of processors: 1
- Max. Number of processors: 1
- Key processor features: 28 threads, 35W CPU
- Intel Q670 chipset
- Technology (RAM): DDR5 SDRAM - non-ECC
- Rated Memory Speed (RAM): 5600 MT/s.
- Form factor (RAM): SO DIMM 262-pin
- Slot (RAM): 2 (total) / 1 (free)
- Configuration features (RAM) 1 x 16 GB
- Compatibility (audio output): High-definition audio
- Keyboard name: Dell KB216 wired keyboard
- Mouse name: Dell MS116 USB optical mouse
- Ethernet controller (network): Intel I219-LM
- Required supply voltage: Alternating current 100-240 V (50/60 Hz)
- Video interfaces (graphics controller): HDMI, DisplayPort
- Wireless NIC (network): Intel Wi-Fi 6E AX 211
- Product type
Mini PC
- Model
QCM1250
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ i7
- CPU
Intel® Core™ i7 i7-14700T
- Processor/type
i7-14700T
- Processor cores (No.)
20 x
- CPU turbo clock speed (max.)
5.20 GHz
- CPU efficiency core base clock speed
0.9 GHz
- CPU efficiency core boost clock
3.7 GHz
- CPU performance core base clock speed
1.3 GHz
- CPU performance core boost clock
5.2 GHz
- CPU cache
33 MB
16 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel UHD graphics 770 shared video memory (UMA)
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Keyboard layout
German, QWERTZ
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of USB 3.0 ports
1 x
- Interfaces
RJ45
USB C®
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
Headphone/mic combo jack (3.5 mm)
HDMI™
DisplayPort
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- Factory colour
Black
- Width
3.6 cm
- Height
18.2 cm
- Depth
17.8 cm
- Weight
1.16 kg
- PSU power
90 W
- Software included
Activate your Microsoft 365 for a 30-day trial period
- Features
Kensington lock
TPM2.0 module
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Charging capacity (min.)
1 W
- Charging capacity (max.)
1 W
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3438896 Dell Mini PC Pro Micro QCM1250 2.5 cm (1 inch) Intel® Core™ i7 i7-14700T 5.20 GHz 16 GB RAM 512 GB SSD Intel Intel UHD g
Description
Equipped with extensive connection options, including HDMI, DisplayPort, USB-C 3.2 Gen 2 and more, the Micro QCM1250 supports the connection of a variety of peripherals. With built-in security features such as a Kensington security slot and a chassis intrusion switch, users can trust to protect their data. Discover the practicality of this compact PC that combines performance with functionality and Ideal is suitable for a variety of applications.
This text is machine translated.










