
Dell P1425 LED EEC B (A - G) 35.6 cm (14 inch) 1920 x 1200 p 16:10 7 ms USB IPS LED
Dell P1425 LED
Highlights & Details
- Screen size 35.6 cm (14 inch) WUXGA, 1920 x 1200 p;Response time: 7 msEnergy efficiency rating (calc): B (A - G)
- Interfaces: USB;Tiltable
Technical specifications
- Screen size 35.6 cm (14")
- Screen technology: LCD
- Contrast ratio 1500:1
- 0.15708 x 0.15708 mm pixel distance
- Pixel density: 162 ppi
- Product Type: Portable Monitor
- Tilt angle range 10 - 90°
- Energy efficiency class (SDR): B.
- Product type
LED
- Resolution (max.)
1920 x 1200 p
- Screen size diagonal (cm)
35.57 cm
- Screen size diagonal (inches)
14 inch
- Screen size diagonal (inches)
14 inch
- Image format
16:10
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
7 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
1500 : 1
- Static contrast ratio
1500 : 1
- Pixel density (PPI)
162
- Factory colour
Silver
- Interfaces
USB
- Features
Tiltable
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
315.1 mm
- Height
223.5 mm
- Depth
14.7 mm
- Weight
1.3
- Dim
(W x H x D) 315.1 x 223.5 x 14.7 mm
- Screen size/position settings
Tilt
- Display size
- 23 inch
- Display type
IPS
- Range of uses
Home
- Display resolution mode
WUXGA
B (A - G)
- Display
35.6 cm (14 inch)
- Screen resolution
WUXGA (1920 x 1200 Pixel)
- Display (cm)
35.6 cm
5 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
5.4 W
- Device depth (without stand)
4.6 mm
- Display resolution
1920 x 1200 Pixel
- Height (without base)
223.5 mm
- Type
External
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
no
- Weight (without stand)
570 g
- Width (without stand)
315.1 mm
- USB ports quantity
2
- Cable lock slot
no
- Storage relative humidity (H-H)
5 - 90 %
- Non-operating altitude
0 - 12192 m
- VESA mounting
yes
- Height adjustment
no
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- Number of upstream ports
2
- Built-in speaker(s)
no
- sRGB coverage (typical)
100 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Horizontal scan range
30 - 118 kHz
- Number of USB Type-C upstream ports quantity
2
- Energy consumption (SDR) per 1000 hours
5 kWh
- HDMI
no
- HDCP
yes
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 90 %
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
1.24 kg
- Plug and Play
yes
- Bezel width (side)
5.95 mm
- Bezel width (top)
1.36 cm
- Bezel width (bottom)
2.14 cm
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
56 - 60 Hz
- Viewable size, horizontal
30.2 cm
- Power consumption (max)
7 W
- Viewable size, vertical
18.9 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402397 Dell P1425 LED EEC B (A - G) 35.6 cm (14 inch) 1920 x 1200 p 16:10 7 ms USB IPS LED
Description
This text is machine translated.
Features
- 35.6cm (14") WUXGA 1920 x 1200 Edge LED IPS, 7ms, 16:10, 400cd/m², 1500:1, USB
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor







