
Dell P1917S LCD EEC D (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 8 ms HDMI™, DisplayPort, VGA, USB A (USB 2.0), USB A (

Dell P1917S LCD
Highlights & Details
- Screen size 48.3 cm (19 inch) SXGA, 1280 x 1024 p;Response time: 8 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, DisplayPort, VGA, USB A (USB 2.0), USB A (USB 3.2 1st gen);Height adjustable, Portrait view, Pivoted
Technical specifications
- with base
- Product type
LCD
- Resolution (max.)
1280 x 1024 p
- Screen size diagonal (cm)
48.26 cm
- Screen size diagonal (inches)
19 inch
- Screen size diagonal (inches)
19 inch
- Image format
5:4
- Panel technology
AH-IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
8 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
4000000 : 1
- Dot pitch
0.293 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
VGA
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
- No. of DisplayPort
1 x
- No. of DVI ports
0 x
- No. of HDMI ports
1 x
- No. of MiniDPs
0 x
- No. of Thunderbolt IFs
0 x
- No. of USB ports
4 x
- No. of VGA ports
1 x
- Features
Height adjustable
Portrait view
Pivoted
- Inclination
-5/+21
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
No
- Width
405 mm
- Height
369 mm
- Depth
180 mm
- Weight
2.6 kg
- Dim
(W x H x D) 405 x 369 x 180 mm
- Display size
- 23 inch
- Display type
LED backlit
- Range of uses
Office
- Display resolution mode
SXGA
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
48.3 cm (19 inch)
- Display (cm)
48.3 cm
- Power consumption (off)
0.2 W
- Power consumption (ON)
14 W
- Device depth (without stand)
50.3 mm
- Display properties
IPS
- Display resolution
1280 x 1024 Pixel
- Height (without base)
334.3 mm
100 x 100 mm
- Wi-Fi
No
- UKCA
yes
- Eco badge reference
TCO-certified
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1611784 Dell P1917S LCD EEC D (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 8 ms HDMI™, DisplayPort, VGA, USB A (USB 2.0), USB A (
Description
A smooth workflow: slim frame for uninterrupted and unobstructed manipulation display experience when working on multiple monitors.
More options, in order to stay in touch: multiple connection options at the bottom and on the side allow you to problem-free connection to different devices.
Improved display
The Dell 19 Monitor P 1917 S is ideal for professional users for many hours of work and a monitor left, the breathtaking visual effects, without eyestrain.
Complete Clarity: enjoy excellent picture quality and uniform color display, via an ultra-wide viewing angle and a high level of 4 million:1 contrast ratio.
Comfortable working for low load: The Dell comfort view helps to reduce the harmful blue light mission on the screen, and with direct current, a flicker-free picture quality.
Auto Mode, and PowerNap: the color settings of your applications can now be adjusted and enable the default settings. With the PowerNap you do not have to worry about wasting energy, if you don't sit on the computer.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor










