
Dell P1917S LED EEC D (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 6 ms HDMI™, VGA, USB A (USB 2.0), USB A (USB 3.0), Dis

Highlights & Details
Dell P1917S LED
- Screen size 48.3 cm (19 inch) , 1280 x 1024 p;Response time: 6 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, VGA, USB A (USB 2.0), USB A (USB 3.0), DisplayPort;Tiltable, VESA Mount 100 x 100 mm, Kensington lock, Height adjustable, Swivelling, Portrait view
Technical specifications
- Product type
LED
- Resolution (max.)
1280 x 1024 p
- Screen size diagonal (cm)
48 cm
- Screen size diagonal (inches)
19 inch
- Screen size diagonal (inches)
19 inch
- Image format
5:4
- Panel technology
IPS LED
- Frame rate
60 Hz
- Response time
6 ms
- Brightness
250 cd/m²
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
86
- Dot pitch
0.293 mm
- Factory colour
Black
- Interfaces
HDMI™
VGA
USB A (USB 2.0)
USB A (USB 3.0)
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- No. of USB type A 3.0 ports
2 x
- No. of USB 2.0 ports
2 x
- Features
Tiltable
VESA Mount 100 x 100 mm
Kensington lock
Height adjustable
Swivelling
Portrait view
- Inclination
-5/+21
- Adjustable height
130 mm
- Angular position
90°
- Swivel angle
90°
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Width
406 mm
- Height
369 mm
- Depth
180 mm
- Weight
5.13 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 406 x 369 x 180 mm
- Display size
- 23 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
48.3 cm (19 inch)
- Display (cm)
48.3 cm
11 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
11 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2998603 Dell P1917S LED EEC D (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 6 ms HDMI™, VGA, USB A (USB 2.0), USB A (USB 3.0), Dis
User & Safety Instructions
User & Safety Instructions 2998603 Dell P1917S LED EEC D (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 6 ms HDMI™, VGA, USB A (USB 2.0), USB A (USB 3.0), Dis
Description
Specially designed for comfort and ease of use: With a complete range of adjustable functions, slim frame and versatile connectivity options.
Improved display: Dell ComfortView and flicker-free functionality make working less strenuous thanks to the display of clear sharp pictures in ultra-wide viewing angles.
Reliable and responsible: Worry-free thanks to Premium Panel Service, Advanced Exchange Service and an environmentally friendly design.
Designed with comfort in mind
Simply adjust the monitor as desired in viewing angle, height and position and enjoy relaxed excellent picture quality on several monitors.
A smooth workflow: Lean frames for an unrestricted viewing experience when working on multiple monitors.
Versatility you can rely on: Enjoy extensive settings for rotating, tilting, tilting, and height adjustment, and adjust the monitor as you want.
More ways to stay connected: Multiple connection options on the bottom and side allow you to easily connect to different devices.
Improved display
The Dell 19 monitor | P1917S is Ideal for professional users who want to work for many hours and rely on a monitor that shows breathtaking visual effects without strain on the eyes.
Complete clarity: Enjoy excellent image quality and uniform color display through an ultra-wide viewing angle and a high contrast ratio of 4 million:1.
Comfortable working with low load: The function Dell ComfortView helps to reduce the harmful blue light emission on the screen, and with DC current a flicker-free picture quality is possible.
Auto Mode and PowerNap: The color settings of your applications can now be adjusted and enable presets. With PowerNap, you don't have to worry about wasting energy if you don't sit at your computer.
This text is machine translated.
Features
- Dell Comfort View and flicker-saving function make working less strenuous thanks to the display of clear sharp pictures in ultra-wide viewing angle.
- Simply adjust the monitor as desired in viewing angle, height and position and enjoy relaxed excellent picture quality on several monitors.
- Enjoy the extensive functions for rotating, swiveling, tilting as well as for the height adjustment, and adjust the monitor as desired.
- Several connection options on the bottom and side enable easy connection to different devices.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor







