
Dell P2419H LED 60.5 cm (23.8 inch) EEC D (A - G) 1920 x 1080 p Full HD 5 ms HDMI™, VGA, DisplayPort, USB A (USB 3.2 1st

Dell P 2419 H Monitor
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p
- Response time: 5 ms
- Energy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, VGA, DisplayPort, USB A (USB 3.2 1st gen), USB A (USB 2.0)
- Full HD, Portrait view, Height adjustable, Pivoted
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.96 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.275 mm
- Factory colour
Black
- Interfaces
HDMI™
VGA
DisplayPort
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB ports
5 x
- No. of VGA ports
1 x
- Features
Full HD
Portrait view
Height adjustable
Pivoted
- Inclination
-5/+21
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- Width
537.8 mm
- Height
356.1 mm
- Depth
166 mm
- Weight
4.93 kg
- Dim
(W x H x D) 537.8 x 356.1 x 166 mm
- Display size
24 inch - 29 inch
- Display type
Colour TFT/LCD
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (ON)
20 W
- UKCA
yes
- Eco badge reference
TCO-certified
Documents & Downloads
Datasheet
Datasheet 1774884 Dell P2419H LED 60.5 cm (23.8 inch) EEC D (A - G) 1920 x 1080 p Full HD 5 ms HDMI™, VGA, DisplayPort, USB A (USB 3.2 1st
User & Safety Instructions
User & Safety Instructions 1774884 Dell P2419H LED 60.5 cm (23.8 inch) EEC D (A - G) 1920 x 1080 p Full HD 5 ms HDMI™, VGA, DisplayPort, USB A (USB 3.2 1st
Description
More room to work: thanks to a thin profile and the smallest monitor base its klassei can be valuable space on your desk.
You can extend your efficiency: The three-sided, ultra-thin frame allows you an uninterrupted view of your content across multiple monitors. And with two monitors, you can increase your productivity by up to 18%.
More Ways For Multitasking: you can work comfortably over several screens across and choose from predefined templates with the easy arrangement of function of the Dell Display Manager software. With the function "Automatic Recovery", which can be recalled, where you left off, you can arrange your applications quickly and faster back to work.
Consistent and rich colors: a wide viewing angle, thanks to in-plane switching technology vibrant colors - no matter where you sit.
Tailored to your way of working
Neat and confusing: Focus on your work and hide cable mess with an improved cable management.
Easy on the eyes: This TUVi certified monitor has a flicker-free screen with comfort view, a function, the harmful blue shares is reduced. In this way, the friendly to eyes even in case of longer viewing times are optimized.
Set on your comfort: pan, tilt, swivel and adjust the height of the monitor for a comfortable Setup throughout the day. Or you can select from a variety of brackets and stands, including VESA, for even more flexibility.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor






