
Dell P2419HC LED EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™, USB C®, USB A (USB 3.2 1s

Highlights & Details
Dell P2419HC LED
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: DisplayPort, HDMI™, USB C®, USB A (USB 3.2 1st gen), USB A (USB 2.0);Full HD, Height adjustable, Portrait view, Pivoted
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.96 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.275 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
USB C®
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB ports
5 x
- Features
Full HD
Height adjustable
Portrait view
Pivoted
- Inclination
-5/+21
- Power consumption (standby)
18 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
537.8 mm
- Height
356.1 mm
- Depth
166 mm
- Weight
7.26 kg
- Dim
(W x H x D) 537.8 x 356.1 x 166 mm
- Display size
24 inch - 29 inch
- Display type
In-plane switching
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (ON)
0.3 W
- Eco badge reference
TCO-certified
Documents & Downloads
Datasheet
Datasheet 1785632 Dell P2419HC LED EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™, USB C®, USB A (USB 3.2 1s
User & Safety Instructions
User & Safety Instructions 1785632 Dell P2419HC LED EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™, USB C®, USB A (USB 3.2 1s
Description
Optimize your working area with this 23.8" monitor with C-USB connectivity, a small footprint and productivity-enhancing features.
Ultimate connectivity: With the help of the accompanying C-USB cable makes it easier than ever, current, to transfer data, audio and video.
You can increase your productivity: Thanks to the small monitor base and a variety of multi-tasking capabilities, you can optimally use the available desk surface.
On their way to cut: the adjustable stand and comfort view give you the flexibility and the focus, which you need, in order to be able to accomplish more.
All in one: Thanks to the included USB-C-cable, a cable solution for the transmission of power, data, video and audio, you can enjoy a work desk without the cable mess.
Great comfort in a cable: Download simply via the USB-C-cable to the same cable that connects your device to the monitor. If your device with up to 65W 1 current charging, protect it at the same time with the built-in surge protection from Dell.
Productivity Through connections: simple chain of up to two FHD monitors with DisplayPort 1.2 output. (The two monitors in the picture above are on the Dell stands for two monitors - MDS 19 mounted which is available separately.)
Smooth Transitions: Thanks to the C-USB connectivity, you can change various laptops or seamlessly between users - ideal for shared workspaces.
Increase your productivity
More room to work: thanks to a thin profile and the smallest monitor base in its class 2 you can free up valuable space on your desk.
More efficient working: The three-sided, ultra-thin frame allows you an uninterrupted view of your content across multiple monitors. And with two monitors, you can increase your productivity by up to 18%.
More Ways For Multitasking: you can work comfortably over several screens across and select with the easy arrangement function in the Dell Display Manager software pre-defined templates. With the function "Automatic Recovery", which can be recalled, where you left off, you can easily arrange your applications and faster back to work.
Consistent and rich colors: a wide viewing angle, thanks to in-plane switching technology vibrant colors - no matter where you sit.
Tailored to your way of working
Tidy and clear: you can concentrate on your work and hide cable mess thanks to the improved cable routing.
Easy on the eyes: This TÜV 4-certified monitor has a flicker-free screen with comfort view, a function, the harmful blue shares is reduced. In this way, the friendly to eyes even in case of longer viewing times are optimized.
Set on your comfort: rotate it, tilt, swivel and adjust the height of the monitor, so that you can work comfortably throughout the day. Or you can select from a variety of brackets and stands, including VESA, for more flexibility
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 60 Hz monitor
- Apple Studio Display
- Asus monitor
- Dell monitor
- EIZO monitor
- Gaming PC monitors
- HDMI monitor
- IPS panel
- LCD monitor
- LED monitor
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor








