
Dell P2424HEB Conferencing LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB C® (USB
Dell P2424HEB Conferencing LED
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, USB C® (USB 3.2 1st gen), USB A (USB 3.2 1st gen), RJ45, Audio line out;Portrait view, Ethernet connection, Full HD, Height adjustable, Built-in speakers, Built-in microphone, Built-in webcam, Kensington lock, Tiltable, Pivoted, Swivelling, VESA Mount 100 x 100 mm
Technical specifications
- Interfaces (details): HDMI (HDCP 1.4), DisplayPort 1.2 (HDCP 1.4), USB-C 2 Gen 1/DisplayPort 1.2 Alt Mode (up to 90 W), DisplayPort output (MST), USB-B 1 Gen 1 Upstream, USB 3.2 Gen 3.2 (BC 1.2), 3.2 x USB 3.2 Gen 1, LAN, Audio Line-Out (mini jack plug), USB-C 3.2 Gen 1 Downstream (data only)
- Webcam - max. Video resolution 2560 x 1440 at 30 fps
- Webcam - Digital Zoom: 4x
- Webcam - Features: Shutter for privacy, auto-focus, 78° field of view, compatible with Windows Hello
- Webcam - Certified for: Zoom Certified, Certified for Microsoft Teams, Microsoft Cortana Certified
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
92.56
- Dot pitch
0.275 mm
- Factory colour
Black
Silver
- Interfaces
HDMI™
DisplayPort
USB C® (USB 3.2 1st gen)
USB A (USB 3.2 1st gen)
RJ45
Audio line out
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB ports
5 x
- No. of USB type A 3.0 ports
5 x
- No. of USB 3.2
4 x
- No. of USB 3.0 ports
2 x
- Features
Portrait view
Ethernet connection
Full HD
Height adjustable
Built-in speakers
Built-in microphone
Built-in webcam
Kensington lock
Tiltable
Pivoted
Show more
- Audio power (max.)
5 W
- Inclination
-5/+21
- Adjustable height
150 mm
- Swivel angle
90°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- HDR support
No
- Width
538.04 mm
- Height
401.62 mm
- Depth
185 mm
- Weight
6.08 kg
- Power supply (details)
Alternating current 100-240 V (50/60 Hz)
- Dim
(W x H x D) 538.04 x 401.62 x 185 mm
- Screen size/position settings
Swivel
Pivoting
Height
Tilt
Pivoting (rotation)
- Display size
24 inch - 29 inch
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
15.38 W
- Standby consumption
0.3 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3351600 Dell P2424HEB Conferencing LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB C® (USB
Description
Collaborate effortlessly
Powerful webcam: With a 2K-QHD webcam that's in it, you can present yourself at your best. Your large Sony STARVIS™ sensor is 29.5% larger than the previous model, allowing you to capture larger amounts of light, allowing WAS to deliver brilliant clarity and a vibrant picture.
Even in poor lighting conditions look great: The temporal (3D) and spatial (2D) noise reduction automatically eliminates motion blur and coarse-grained images in low light, while the AI Auto Framing ensures that you are always in the center of the image, even when you move.
Loud and clear: Two built-in microphones with echo compensation and two 5 W speakers strategically positioned at the top of the monitor for an immersive audio experience make it feel like you're sitting in the same room with your colleagues.
Interaction protected: With manual webcam lock and convenient microphone mute button, this Zoom-certified monitor ensures that only that penetrates the outside and also wants to communicate with WAS.
Easily connect: With the quick-access touch control of this Microsoft Team certified monitor, you can start team meetings quickly and easily.
Seamless access
The Dell Express sign-in feature provides a proximity sensor that detects when you are near the system and automatically logs you in using Windows Hello™. If you remove from the system, it locks to increase security.
Gentle on the eyes
The always active integrated ComfortView Plus reduces blue light emissions without affecting the color reproduction so that your eyes are not strained.
Comfort is important
You can tilt, swivel and adjust the height of the monitor up to a maximum of 150 mm.
Your productivity hubconnectivity for more productivity: Put an end to all the cable clutter - via wired connectivity options, such as RJ45 and USB-C®, your monitor can provide Ethernet , power, audio and video.
Power supply via USB-C: The USB-C port supplies power at up to 90 W. Thanks to "Always On"-Power delivery you can charge your laptop even when the monitor is switched off. Besides this, the one-cable-for-all solution, which enables the simultaneous transfer of power, data and audio, provides for less cable mess.
Fast and comfortable: Thanks to the two easily accessible super-fast USB connections (5 Gbit/s, USB 3.2 Gen 1), you can quickly connect everything and keep it in range, WAS you need. The USB-C quick access port has enough space to charge your mobile phone as well (charging power up to 15 W).
Improved manageability: Built-in features such as MAC address pass-through , PXE boot, and Wake-on-LAN make managing your monitor a breeze.
Efficient multitasking: Connect two PC sources to the monitor – our intelligent auto-KVM function detects the second connected PC and ensures seamless switching of the control. KVM (keyboard, video, mouse) allows you to control both PCs with a single keyboard and mouse. In addition you can use the daisy chain function to connect a second monitor to increase the efficiency.
Improved Dell display managerEasy management, unparalleled productivity
Improved multi-tasking: Organize your screen with EasyArrange and save profiles with EasyArrange Memory.
Easy navigation: The USB KVM Wizard lets you use the same set of keyboard, mouse and monitor for multiple PCs. A quick access menu and hotkeys are available for quick switching between the various PCs.
Smooth deployment: Manage your monitors with features that are automatic, comprehensive, and compatible with multiple tools.
Convenient customization: Use the Menu Launcher and hotkeys to quickly access your favorite features and functions.
Always up-to-date: Get automatically notified of new updates for the monitor's firmware and software.
Dell peripheral manager
Design the way you're seen: Dell Peripheral Manager offers an impressive range of functions such as HDR, AI auto framing, various viewports and presets that make it easy to customize your settings to suit your needs.
The environment in view – today and in the futureenvironmental standards: 85% PCR plastic (recycled plastic) and 90% recycled aluminum are used for the Dell monitor. It meets the latest environmental standards such as Energy Star® and TCO Certified Edge and is EPEAT® Gold registered.
Environment-conscious packaging: Dell monitors are supplied in boxes made from 100% renewable materials and are 100% recyclable .
Power saving: Lower your power consumption with PowerNap . Your monitor goes into sleep mode when you are not using it.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
System requirements
- For webcam: Windows 10, Apple MacOS 12.4 or later, Windows 11 (version 21H2)
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor











