
Dell P2425D LED EEC E (A - G) 61 cm (24 inch) 2560 x 1440 p 16:9 8 ms DisplayPort, HDMI™ IPS LED
Dell P2425D LED
Highlights & Details
- Screen size 61 cm (24 inch) QHD, 2560 x 1440 p;Response time: 8 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, HDMI™;Height adjustable
Technical specifications
- Screen size 61 cm (24")
- HD-type Quad HD
- Screen technology: LCD
- Contrast ratio 1500:1
- 0.2058 x 0.2058 mm pixel distance
- Pixel density: 123 ppi
- Product color: Black, silver
- HDMI version 2.1
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 21°
- Energy efficiency rating (SDR): E
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
61 cm
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
8 ms
- Brightness
350 cd/m²
- Static contrast ratio
1500 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Height adjustable
- Inclination
-5/+21
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
No
- Width
538.7 mm
- Height
496.6 mm
- Depth
181.5 mm
- Weight
4.67 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 538.7 x 496.6 x 181.5 mm
- Display size
24 inch - 29 inch
- Range of uses
Office
Home
- Display resolution mode
QHD
E (A - G)
- Display
61 cm (24 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
61 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
15.6 W
- Device depth (without stand)
49.7 mm
- Display resolution
2560 x 1440 Pixel
- Height (without base)
315.2 mm
- Type
internal
100 x 100 mm
- Wi-Fi
No
- UKCA
yes
- Stylus included
no
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
no
- Weight (without stand)
3.2 kg
- Width (without stand)
538.7 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 90 %
- Non-operating altitude
5000 - 12191 m
- Remote control included
no
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
3
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
no
- Adjustable height (max)
15 cm
- Pivot
yes
- Digital horizontal frequency
30 - 150 kHz
- Digital vertical frequency
48 - 100 Hz
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- Cable management
yes
- USB Power Delivery (USB PD)
yes
- Response time (fast)
5 ms
- Power adapter included
no
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
15 W
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
16 kWh
- HDMI
yes
- HDCP
yes
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
7.04 kg
- Plug and Play
yes
- Pivot angle
-90 - 90°
- Bezel width (side)
5.93 mm
- Bezel width (top)
5.88 mm
- Bezel width (bottom)
1.3 cm
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
52.7 cm
- Power consumption (max)
75 W
- Viewable size, vertical
29.6 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402405 Dell P2425D LED EEC E (A - G) 61 cm (24 inch) 2560 x 1440 p 16:9 8 ms DisplayPort, HDMI™ IPS LED
Description
This text is machine translated.
Features
- 61.0cm (24") Quad HD 2560 x 1440 Edge LED IPS,8ms, 16:9, 350cd/m², 1500:1, USB, HDMI, display port
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor








