
Dell P2425E Professional LED EEC D (A - G) 61 cm (24 inch) 1920 x 1200 p 16:9 5 ms HDMI™, DisplayPort, USB C® (USB 3.2 2
Number
Dell P2425E Professional LED
Highlights & Details
- Screen size 61 cm (24 inch) WUXGA, 1920 x 1200 p;Response time: 5 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, DisplayPort, USB C® (USB 3.2 2nd gen), USB A (USB 3.2 1st gen), USB A (USB 3.2 1st gen), RJ45;Ethernet connection, Height adjustable, Kensington lock, Tiltable, Swivelling, VESA Mount 100 x 100 mm
Technical specifications
- Interfaces (details): HDMI, DisplayPort 1.4 (HDCP 1.4), DisplayPort output (HDCP 1.4, MST), USB-C 3.2 Gen 2 upstream/DisplayPort 1.4 old mode with Power delivery (DisplayPort old mode, voltage supply up to 90 W), 3 x USB 3.2 Gen 1 downstream (type A), USB-C 3.2 Gen 1 downstream (up to 15 W), LAN
- Product type
LED
- Resolution (max.)
1920 x 1200 p
- Screen size diagonal (cm)
61 cm
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Static contrast ratio
1500 : 1
- Pixel density (PPI)
94.07
- Dot pitch
0.27 mm
- Factory colour
Black
Silver
- Interfaces
HDMI™
DisplayPort
USB C® (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 1st gen)
RJ45
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB 3.2
3 x
- No. of USB 3.0 ports
2 x
- Features
Ethernet connection
Height adjustable
Kensington lock
Tiltable
Swivelling
VESA Mount 100 x 100 mm
- Inclination
-5/+21
- Adjustable height
150 mm
- Angular position
180°
- Swivel angle
90°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- HDR support
No
- Width
531.8 mm
- Height
36.4 mm
- Depth
181.75 mm
- Weight
5.02 kg
- Power supply (details)
Alternating current 100-240 V (50/60 Hz)
- Dim
(W x H x D) 531.8 x 36.4 x 181.75 mm
- Screen size/position settings
Height
Swivel
Pivoting
Tilt
- Display size
24 inch - 29 inch
- Display type
In-plane switching
- Range of uses
Office
Home
- Display resolution mode
WUXGA
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
61 cm (24 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
61 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
15.2 W
- Standby consumption
0.3 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3356590 Dell P2425E Professional LED EEC D (A - G) 61 cm (24 inch) 1920 x 1200 p 16:9 5 ms HDMI™, DisplayPort, USB C® (USB 3.2 2
Description
Improved Comfort View Plus function
This feature reduces harmful blue light emissions without color loss to ? 35% so you can work comfortably all day long.
Refresh rate
The refresh rate of 100 Hz provides for less flickering, seamless scrolling and fluent movements.
Lively colors
Enjoy comprehensive color coverage with up to 16.7 MIO. Displayable colors of 99% sRGB.
Work with clear details
This monitor with ultra-thin aperture supports environments with multiple operating systems.
Colour consistency
The in-plane switching (IPS) technology enables uniform, lively colors over a wide viewing angle.
Contrast ratio of 1,500:1
You benefit from deeper black and lighter white tones.
Connectivity for more productivitysolution with a single cable
Simultaneous video and data transfer as well as Power delivery of up to 90 W via USB-C.
Comprehensive connectivity
Wide range of connections for all your accessories and RJ45 for a stable Ethernet.
Easily accessible USB ports
Including USB-C downstream for a power supply of up to 15 W.
Mounting compatibility
VESA-compatible accessories and sound board.
Improved Dell display managerBetter multi-tasking
Create order on the screen with EasyArrange for it and save your profile with EasyArrange Memory.
Smooth deployment
Manage your monitors with features that are automated, comprehensive, and compatible with multiple tools.
Easy to adjust
Quickly access your favorite features from the Menu Launcher and Hotkeys.
Compatibility
Dell Display Manager is only compatible with Windows operating systems. For Mac OS, download the Dell Display and Peripheral Manager software.
Stay up to date
You will receive automatic notifications for all new updates to monitor firmware and software.
The future of the environment in the viewInnovative design
This monitor has been carefully manufactured using environmentally friendly materials, including 85% recycled plastics, including PCR plastic and closed-loop plastic derived from IT equipment, 50% recycled steel, 100% recycled aluminum, and at least 20% recycled glass.
Environmentally friendly packaging
This monitor comes with less plastic in a carton of 100% renewable materials, which is also recyclable. Dell converts to a cushioning solution that is entirely made from fibers that are better for the environment.
Energy-saving
Using PowerNap mode in Dell Display Manager reduces power consumption by up to 14.8%.
Excellence in environmental standards
This monitor is ENERGY STAR® 8.0 certified, bears the TCO Certified Edge seal and is EPEAT Gold-registered with Climate+ mark. The Climate+ seal certifies that this monitor meets industry best practices for decarbonization.
This text is machine translated.
Features
- 24" widescreen LCD monitor with LED backlight and a native resolution of 1920 x 1200 for detailed viewing
- 99% sRGB color space and 16.7 million colors for a lively, precise color reproduction
- Comprehensive connectivity with USB-C 3.2 Gen 2, DisplayPort 1.4 and integrated USB hub
- Ergonomic adjustments such as height, pivot, swivel and tilt for a comfortable viewing
- Environmentally friendly with ENERGY STAR certification and EPEAT compliance
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor









