
Dell P2425HEWO LED EEC D (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 8 ms DisplayPort, HDMI™ IPS LED
Highlights & Details
Dell P2425HEWO LED
- Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p;Response time: 8 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: DisplayPort, HDMI™;Flicker-free technology
Technical specifications
- Screen size 61 cm (24")
- Screen technology: LCD
- Contrast ratio 1500:1
- 0.2745 x 0.2745 mm pixel distance
- Pixel density: 92.53 ppi
- Dell ComfortView Technology: Yes
- HDMI version 1.4
- Energy efficiency class (SDR)
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
8 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1500 : 1
- Static contrast ratio
1500 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- Features
Flicker-free technology
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Weight
5.42 kg
- Power supply (details)
100 - 240 V
- Display size
24 inch - 29 inch
- Display type
LED display
- Range of uses
Home
- Display resolution mode
Full HD
D (A - G)
- Display
61 cm (24 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
61 cm
14 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
13.9 W
- Cable length
1 m
- Device depth (without stand)
50 mm
- Display resolution
1920 x 1080 Pixel
- Height (without base)
314.2 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
no
- RJ-45 ports quantity
1
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
no
- Weight (without stand)
3.69 kg
- Width (without stand)
538.6 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 90 %
- Non-operating altitude
0 - 12192 m
- VESA mounting
yes
- Height adjustment
no
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
3
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
no
- Pivot
no
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Cable management
yes
- USB Power Delivery (USB PD)
yes
- Horizontal scan range
30 - 110 kHz
- Response time (fast)
5 ms
- AC (power) in
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DisplayPort cable length
1.8 m
- USB Power Delivery up to
90 W
- Quick start guide
yes
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
14 kWh
- HDMI
yes
- HDCP
yes
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
no
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
5.8 kg
- Plug and Play
yes
- Bezel width (side)
5.8 mm
- Bezel width (top)
5.8 mm
- Bezel width (bottom)
1.2 cm
- Built-in camera
no
- Tilt adjustment
no
- Vertical scan range
48 - 100 Hz
- Viewable size, horizontal
52.7 cm
- Power consumption (max)
180 W
- Viewable size, vertical
29.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402392 Dell P2425HEWO LED EEC D (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 8 ms DisplayPort, HDMI™ IPS LED
Description
This text is machine translated.
Features
- 61.0cm (24") Full HD 1920 x 1080 LED IPS,8ms, 16:9, 250cd/m², 1500:1, USB, HDMI, display port
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











