
Dell P2724DEB Conferencing LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms HDMI™, DisplayPort, USB C® (USB 3
Dell P2724DEB Conferencing LED
Highlights & Details
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, USB C® (USB 3.2 1st gen), USB A (USB 3.2 1st gen), RJ45, Audio line out;Portrait view, Ethernet connection, Full HD, Height adjustable, Built-in speakers, Built-in microphone, Built-in webcam, Kensington lock, Tiltable, Pivoted, Swivelling, VESA Mount 100 x 100 mm
Technical specifications
- Interfaces (details): HDMI (HDCP 1.4), DisplayPort 1.4 (HDCP 1.4), USB-C 2 Gen 1/DisplayPort 1.4 Alt Mode (up to 90 W), DisplayPort output (MST), USB-B 1 Gen 1 Upstream, USB 3.2 Gen 3.2 (BC 1.2), 3.2 x USB 3.2 Gen 1, LAN, Audio Line-Out (mini jack plug), USB-C 3.2 Gen 1 Downstream (data only)
- Webcam sensor: 4 megapixel
- Webcam - max. Video resolution 2560 x 1440 at 30 fps
- Webcam - Digital Zoom: 4x
- Webcam - Features: Shutter for privacy, auto-focus, 78° field of view, compatible with Windows Hello
- Webcam - certification: Zoom certified, certified for Microsoft teams, Microsoft cortana certified
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
109
- Dot pitch
0.233 mm
- Factory colour
Black
Silver
- Interfaces
HDMI™
DisplayPort
USB C® (USB 3.2 1st gen)
USB A (USB 3.2 1st gen)
RJ45
Audio line out
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB ports
4 x
- No. of USB type A 3.0 ports
4 x
- No. of USB 3.2
4 x
- No. of USB 3.0 ports
2 x
- Features
Portrait view
Ethernet connection
Full HD
Height adjustable
Built-in speakers
Built-in microphone
Built-in webcam
Kensington lock
Tiltable
Pivoted
Show more
- Audio power (max.)
5 W
- Inclination
-5/+21
- Adjustable height
150 mm
- Angular position
180°
- Swivel angle
90°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- HDR support
No
- Width
611.78 mm
- Height
440.79 mm
- Depth
230 mm
- Weight
8.27 kg
- Power supply (details)
Alternating current 100-240 V (50/60 Hz)
- Dim
(W x H x D) 611.78 x 440.79 x 230 mm
- Screen size/position settings
Swivel
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
In-plane switching
- Range of uses
Office
Home
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
20.6 W
- Standby consumption
0.3 W
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3351608 Dell P2724DEB Conferencing LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms HDMI™, DisplayPort, USB C® (USB 3
Description
Collaborate effortlessly
Powerful webcam: With a 2K-QHD webcam that's in it, you can present yourself at your best. Your large Sony STARVIS™ sensor is 29.5% larger than the previous model, allowing you to capture larger amounts of light, allowing WAS to deliver brilliant clarity and a vibrant picture.
Even in poor lighting conditions look great: The temporal (3D) and spatial (2D) noise reduction automatically eliminates motion blur and coarse-grained images in low light, while the AI Auto Framing ensures that you are always in the center of the image, even when you move.
Loud and clear: Two built-in microphones with echo compensation and two 5 W speakers strategically positioned at the top of the monitor for a more immersive audio experience make it feel like you're sitting in the same room with your colleagues.
Interaction protected: With manual webcam lock and convenient microphone mute button, this Zoom-certified monitor ensures that only that penetrates the outside and also wants to communicate with WAS.
Easily connect: With the quick-access touch control of this Microsoft Team certified monitor, you can start team meetings quickly and easily.
Seamless access
With Dell ExpressSign-in, you can start working quickly, because a proximity sensor detects your presence as you approach and automatically logs you in using Windows Hello™. If you move away, your system will be locked out for more security.
Pleasant for the eyes
The always active, integrated function ComfortView Plus reduces blue-light emissions without affecting the color reproduction so that your eyes are not strained.
Comfort is important
You can tilt, swivel, rotate and adjust the monitor to any height up to a maximum of 150 mm.
Your productivity hub
Connectivity for more productivity: With wired connectivity via RJ45 and USB-C®, your monitor supports Ethernet , power, audio and video in a reliable solution without cable clutter.
Performance potential of USB-C: Achieve a Power delivery of up to 90 W with USB-C and charge your laptop (even with the monitor switched off) with the "Always On"-Power delivery function. In addition, this solution provides for less cable mess with only one cable and enables the simultaneous transfer of power, data and audio.
Quick and comfortable: Thanks to the two easily accessible super-fast USB connections (5 Gbit/s, USB 3.2 Gen 1) you can do everything, WAS you need, connect and retain in range. The USB-C port allows quick access, and allows you to charge your mobile phone (charging power up to 15 W).
Improved manageability: Because the MAC address pass-through, PXE boot, and Wake-on-LAN features are conveniently integrated, this monitor is easy to manage.
Efficient multitasking: Connect two PC sources to the monitor – our intelligent auto-KVM function detects the second connected PC and ensures seamless switching of the control. With the KVM-function (keyboard, video and mouse) you can control both PCs via a single keyboard and mouse. In addition, you can increase efficiency by connecting a second monitor via the Daisy Chaining function.
Improved Dell display managerEasy management, unprecedented productivityImproved multi-tasking: Organise your screen with EasyArrange and save profiles with EasyArrange memory.
Easy navigation: The USB KVM Wizard lets you use the same set of keyboard, mouse and monitor for multiple PCs. A quick access menu or hotkeys are available for quick switching between the various PCs.
Smooth deployment: Manage your monitors with features that are automatic, comprehensive, and compatible with multiple tools.
Convenient customization: Use the Menu Launcher and hotkeys to quickly access your favorite features and functions.
Always up-to-date: Get automatic notifications whenever you need to update your monitor firmware and software.
Dell peripheral manager
Design the way you're seen: Dell Peripheral Manager offers an impressive range of functions such as HDR, AI auto framing, various viewports and presets that make it easy to customize your settings to suit your needs.
Environment-friendly solutions for today and tomorrow
Environmental standards: This monitor is made of 85% post-consumer recyclable (PCR) plastic in design and 90% recycled aluminum. It complies with the latest environmental standards such as ENERGY STAR® and TCO Certified Edge and is EPEAT® Gold-registered.
Environmentally conscious packaging: Dell monitors are supplied in cartons made from 100% renewable materials and 100% recyclable.
Power saving: PowerNap , a feature that dims the monitor or puts it into sleep mode when not in use, saves power.
More sustainability: Dell Technologies is committed to reducing the impact on the environment throughout the product lifecycle.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
System requirements
- For webcam: Windows 10, Apple MacOS 12.3.1 or higher, Windows 11 (version 21H2)
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor










