
Dell P2725D LED EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 8 ms DisplayPort, HDMI™ IPS LED
Dell P2725D LED
Highlights & Details
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 8 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, HDMI™;Height adjustable
Technical specifications
- Screen size: 68.6 cm (27")
- HD-type Quad HD
- Screen technology: LCD
- Contrast ratio 1500:1
- 0.2331 x 0.2331 mm pixel distance
- Pixel density: 109 ppi
- Product color: Black, silver
- HDMI version 2.1
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 21°
- Energy efficiency rating (SDR): E
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
8 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
1500 : 1
- Static contrast ratio
1500 : 1
- Pixel density (PPI)
109
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Height adjustable
- Inclination
-5/+21
- Swivel angle
45°
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
No
- Width
612.5 mm
- Height
535.7 mm
- Depth
192.2 mm
- Weight
5.88 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 612.5 x 535.7 x 192.2 mm
- Screen size/position settings
Pivoting
- Display size
24 inch - 29 inch
- Display type
IPS
- Range of uses
Office
Home
- Display resolution mode
QHD
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
18.8 W
- Device depth (without stand)
50 mm
- Display resolution
2560 x 1440 Pixel
- Height (without base)
356.6 mm
- Type
internal
100 x 100 mm
- Wi-Fi
No
- UKCA
yes
- Stylus included
no
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
no
- Weight (without stand)
4.28 kg
- Width (without stand)
612.5 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 90 %
- Non-operating altitude
5000 - 12191 m
- Wall mountable
yes
- Remote control included
no
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
3
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
no
- Adjustable height (max)
15 cm
- Pivot
yes
- Digital horizontal frequency
30 - 151 kHz
- Digital vertical frequency
48 - 100 Hz
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- Cable management
yes
- Response time (fast)
5 ms
- Power adapter included
no
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DisplayPort cable length
1.8 m
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
19 kWh
- HDMI
yes
- HDCP
yes
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
8.67 kg
- Plug and Play
yes
- Pivot angle
-90 - 90°
- Bezel width (side)
7.88 mm
- Bezel width (top)
7.88 mm
- Bezel width (bottom)
1.3 cm
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.7 cm
- Power consumption (max)
75 W
- Viewable size, vertical
33.6 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402400 Dell P2725D LED EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 8 ms DisplayPort, HDMI™ IPS LED
Description
This text is machine translated.
Features
- 68.6 cm (27") Quad HD 2560 x 1440 Edge LED IPS, 8ms, 16:9, 350cd/m², 1500:1, USB, HDMI, display port
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor








