
Dell P2725H LED EEC D (A - G) 68.6 cm (27 inch) 1920 x 1200 p 16:9 5 ms HDMI™, DisplayPort, VGA, USB type B, USB A (USB

Dell P2725H LED
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1200 p;Response time: 5 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, DisplayPort, VGA, USB type B, USB A (USB 3.2 1st gen), USB C®;Flicker-free technology, Blue light reduction, Height adjustable, Pivoted, Tiltable, Portrait view, VESA Mount 100 x 100 mm
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1200 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
1500 : 1
- Static contrast ratio
1500 : 1
- Pixel density (PPI)
81.57
- Dot pitch
0.31 mm
- Factory colour
Black
Silver
- Interfaces
HDMI™
DisplayPort
VGA
USB type B
USB A (USB 3.2 1st gen)
USB C®
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- No. of USB 3.2 2nd Gen (USB 3.1)
3 x
- No. of USB 3.0 ports
1 x
- Features
Flicker-free technology
Blue light reduction
Height adjustable
Pivoted
Tiltable
Portrait view
VESA Mount 100 x 100 mm
- Inclination
-5/+21
- Adjustable height
150 mm
- Angular position
180°
- Swivel angle
90°
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- Width
610.6 mm
- Height
384.5 mm
- Depth
192.2 mm
- Weight
5.7 kg
- Dim
(W x H x D) 610.6 x 384.5 x 192.2 mm
- Screen size/position settings
Height
Pivoting (rotation)
Swivel
Tilt
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
16 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
15.8 W
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3308120 Dell P2725H LED EEC D (A - G) 68.6 cm (27 inch) 1920 x 1200 p 16:9 5 ms HDMI™, DisplayPort, VGA, USB type B, USB A (USB
Description
The Dell P2725H is designed for comfort and efficiency and has a 3-sided, frameless design, an adjustable pedestal and integrated cable management for a clear work area. It offers versatile connectivity options, including DisplayPort, HDMI, VGA and multiple USB ports, so you can easily connect all your devices.
The Dell P2725H is committed to environmental sustainability, is ENERGY STAR-certified, awarded EPEAT Gold and is made from mercury and arsenic-free glass. Opt for a monitor with the Dell P2725H that combines power, comfort and environmental friendliness.
Improved connectivity
Equipped with a DisplayPort 1.2, HDMI and VGA-interface this monitor offers versatile connection possibilities for a seamless integration in every work area. The USB 3.2 Gen 1 upstream and downstream ports and a USB-C port that supports up to 15 W power ensure that all your devices remain connected and charged.
Superior visual experience
Experience breathtaking pictures on a 27-inch display with a 99% sRGB color scale, 16.7 million colors and a full HD 1080p resolution. The anti-glare 3H hardness coating in combination with the Dell ComfortView Plus and flicker-free technology provides for a comfortable viewing experience, without strains your eyes.
Ergonomic design
This monitor is characterized by a 3-sided, borderless design and an adjustable pedestal, WAS enables a clean and optimized working area. The integrated cable management and the VESA-interface support provide for a tidy desk and enhance the productivity and the comfort.
Environmentally friendly choice
With ENERGY STAR certification, EPEAT gold certification and RoHS compliance, the Dell P2725H is an environmentally friendly choice. Its mercury-free and arsenic-free glass underlines its commitment to sustainability.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor













