
Dell P3223DE Professional LED EEC F (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 5 ms DisplayPort, HDMI™, USB A (USB 3.2

Dell P3223DE Professional LED
Highlights & Details
- Screen size 80 cm (31.5 inch) QHD, 2560 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™, USB A (USB 3.2 1st gen), USB C®, RJ45;Height adjustable, Pivoted, Portrait view, Tiltable, Swivelling, VESA Mount 100 x 100 mm
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
80.1 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
93.24
- Dot pitch
0.273 mm
- Factory colour
Black/silver
- Interfaces
DisplayPort
HDMI™
USB A (USB 3.2 1st gen)
USB C®
RJ45
- No. of 10 Gb LAN ports
1 x
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB type A 3.0 ports
4 x
- No. of USB 3.0 ports
1 x
- Features
Height adjustable
Pivoted
Portrait view
Tiltable
Swivelling
VESA Mount 100 x 100 mm
- Inclination
-5/+21
- Adjustable height
150 mm
- Angular position
90°
- Swivel angle
30°
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Width
712.4 mm
- Height
617.1 mm
- Depth
230.1 mm
- Weight
11.3 kg
- Dim
(W x H x D) 712.4 x 617.1 x 230.1 mm
- Screen size/position settings
Height
Tilt
Pivoting
Pivoting (rotation)
Swivel
- Display size
30 inch - 32 inch
- Display type
LED backlit
- Range of uses
Home
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
80 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
29.9 W
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
Datasheet
Datasheet 2575416 Dell P3223DE Professional LED EEC F (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 5 ms DisplayPort, HDMI™, USB A (USB 3.2
User & Safety Instructions
User & Safety Instructions 2575416 Dell P3223DE Professional LED EEC F (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 5 ms DisplayPort, HDMI™, USB A (USB 3.2
Conformity certificate
Conformity certificate 2575416 Dell P3223DE Professional LED EEC F (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 5 ms DisplayPort, HDMI™, USB A (USB 3.2
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor







