
Dell P3225DE LED EEC E (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 8 ms DisplayPort, HDMI™ IPS LED
Dell P3225DE LED
Highlights & Details
- Screen size 80 cm (31.5 inch) QHD, 2560 x 1440 p;Response time: 8 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, HDMI™;Height adjustable
Technical specifications
- Screen size 80 cm (31.5")
- HD type Wide Quad HD
- Screen technology: LCD
- Contrast ratio 1500:1
- 0.2727 x 0.2727 mm pixel distance
- Pixel density: 93 ppi
- Dell ComfortView Technology: Yes
- Product color: Black, gray
- Swivel angle range -30 - 30 °
- Tilt angle range -5 - 21°
- Energy efficiency rating (SDR): E
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
80.1 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
8 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
1500 : 1
- Static contrast ratio
1500 : 1
- Pixel density (PPI)
93
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of 10 Gb LAN ports
1 x
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- Features
Height adjustable
- Inclination
-5/+21
- Swivel angle
30°
- Power consumption (standby)
0.4 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
713.4 mm
- Height
619 mm
- Depth
215 mm
- Weight
9.14 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 713.4 x 619 x 215 mm
- Screen size/position settings
Pivoting
- Display size
30 inch - 32 inch
- Display type
IPS
- Range of uses
Home
- Display resolution mode
QHD
E (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
80 cm
23 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
23.1 W
- Device depth (without stand)
50 mm
- Display resolution
2560 x 1440 Pixel
- Height (without base)
413.1 mm
- 10/100/1000 Mbps ports
1 x
- Type
internal
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
no
- Weight (without stand)
6.63 kg
- Width (without stand)
713.4 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 90 %
- Non-operating altitude
0 - 12192 m
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
3
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
no
- Adjustable height (max)
15 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Cable management
yes
- USB Power Delivery (USB PD)
yes
- Horizontal scan range
30 - 151 kHz
- Response time (fast)
5 ms
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DisplayPort cable length
1.8 m
78.8 BTU/h
- USB Power Delivery up to
90 W
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
23 kWh
- HDMI
yes
- HDCP
yes
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
12.9 kg
- Plug and Play
yes
- Pivot angle
-90 - 90°
- Bezel width (side)
7.64 mm
- Bezel width (top)
7.45 mm
- Bezel width (bottom)
1.3 cm
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 100 Hz
- Viewable size, horizontal
69.8 cm
- Power consumption (max)
192 W
- Viewable size, vertical
39.3 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402401 Dell P3225DE LED EEC E (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 8 ms DisplayPort, HDMI™ IPS LED
Description
This text is machine translated.
Features
- 80.0cm (31.5") Wide Quad HD 2560 x 1440 Edge LED IPS, 8ms, 16:9, 350cd/m², 1500:1, USB, HDMI, display port
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor






