
Dell Plus LCD EEC D (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 8 ms IPS LCD
Highlights & Details
Dell Plus LCD
- Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p;Response time: 8 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: AMD Radeon FreeSync, Blue light reduction, Flicker-free technology, Full HD, Pivoted, Swivelling, Tiltable, Height adjustable, Built-in speakers, VESA Mount 100 x 100 mm
Technical specifications
- Screen technology: LCD
- Contrast ratio 1500:1
- 0.2745 x 0.2745 mm pixel distance
- Pixel density: 93 ppi
- Reaction time (extreme): 4 ms
- HDMI version 1.4
- Swivel angle range -30 - 30 °
- Tilt angle range -5 - 21°
- Energy efficiency rating (HDR): Not available
- Dell display manager (DDM) compatible: Yes
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.45 cm
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
144 Hz
- Response time
8 ms
- Brightness
300 cd/m²
- Static contrast ratio
1500 : 1
- Pixel density (PPI)
93
- Dot pitch
0.274 mm
- Factory colour
White
- No. of HDMI ports
2 x
- Features
AMD Radeon FreeSync
Blue light reduction
Flicker-free technology
Full HD
Pivoted
Swivelling
Tiltable
Height adjustable
Built-in speakers
VESA Mount 100 x 100 mm
- Audio power (max.)
6 W
- Inclination
-5/+21
- Adjustable height
110 mm
- Swivel angle
30°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync
- Curved monitor
No
- Width
537.6 mm
- Height
347 mm
- Depth
191.8 mm
- Weight
4.78 kg
- Power supply (details)
100 - 240 V
- Dim
(L x W x H) 600 cm x 537.6 mm x 347 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Office
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
61 cm (24 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
61 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
14.3 W
- Device depth (without stand)
58.7 mm
- Length
600 cm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
313.7 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
no
- Weight (without stand)
3.03 kg
- Width (without stand)
537.6 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 90 %
- Non-operating altitude
0 - 12192 m
- Colour depth
8 Bit
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Built-in speaker(s)
yes
- Adjustable height (max)
11 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- Cable management
yes
- Horizontal scan range
30 - 163 kHz
- Response time (fast)
5 ms
- HDMI cable length
1.8 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Energy consumption (SDR) per 1000 hours
14 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
6.77 kg
- Plug and Play
yes
- Pivot angle
-90 - 90°
- Bezel width (side)
5.3 mm
- Bezel width (top)
5.3 mm
- Bezel width (bottom)
1.2 cm
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 144 Hz
- Viewable size, horizontal
52.7 cm
- Power consumption (max)
39 W
- Viewable size, vertical
29.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637163 Dell Plus LCD EEC D (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 8 ms IPS LCD
Description
The adjustability is an important feature, since users can individually adjust the height, inclination, rotation and swivel position, WAS increases comfort and ergonomics. The monitor supports two HDMI inputs for easy connectivity and is ENERGY STAR certified, combining performance with energy efficiency. In addition, this monitor is suitable for a long service life thanks to functions like Dell ComfortView Plus and flicker-free technology.
This text is machine translated.
Features
- 61.0cm (24") Full HD 1920 x 1080 Edge LED IPS
- 8ms, 16:9, 300cd/m², 1500:1
- HDMI
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor












