
Dell Plus LCD EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 8 ms IPS LCD
Highlights & Details
Dell Plus LCD
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 8 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: AMD Radeon FreeSync, Blue light reduction, Pivoted, Swivelling, Tiltable, Height adjustable, Built-in speakers, VESA Mount 100 x 100 mm
Technical specifications
- HD-type Quad HD
- Screen technology: LCD
- Contrast ratio 1500:1
- 0.2331 x 0.2331 mm pixel distance
- Pixel density: 109 ppi
- HDMI version 2.1
- Swivel angle range -30 - 30 °
- Tilt angle range -5 - 21°
- Energy efficiency rating (HDR): Not available
- Product type
LCD
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.5 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
144 Hz
- Response time
8 ms
- Brightness
350 cd/m²
- Static contrast ratio
1500 : 1
- Pixel density (PPI)
109
- Dot pitch
0.233 mm
- Factory colour
White
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
AMD Radeon FreeSync
Blue light reduction
Pivoted
Swivelling
Tiltable
Height adjustable
Built-in speakers
VESA Mount 100 x 100 mm
- Audio power (max.)
6 W
- Inclination
-5/+21
- Adjustable height
110 mm
- Swivel angle
30°
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync
- Curved monitor
No
- Width
611.3 mm
- Height
500.1 mm
- Depth
201.8 mm
- Weight
6.18 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 611.3 x 500.1 x 201.8 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Office
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
21.4 W
- Device depth (without stand)
58.9 mm
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
356 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
no
- Weight (without stand)
4.62 kg
- Width (without stand)
611.3 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
10 - 90 %
- Non-operating altitude
5000 - 12192 m
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
yes
- Adjustable height (max)
11 cm
- Pivot
yes
- Digital horizontal frequency
27 - 218 kHz
- Digital vertical frequency
48 - 144 Hz
- sRGB coverage (typical)
99 %
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Cable management
yes
- Response time (fast)
5 ms
- Low Blue Light technology
yes
- USB Power Delivery up to
65 W
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
21 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
8.86 kg
- Plug and Play
yes
- Pivot angle
-90 - 90°
- Bezel width (side)
7.3 mm
- Bezel width (top)
7.3 mm
- Bezel width (bottom)
1.3 cm
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.7 cm
- Power consumption (max)
175 W
- Viewable size, vertical
33.6 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637166 Dell Plus LCD EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 8 ms IPS LCD
Description
Connectivity is easy thanks to a variety of input options, including HDMI, DisplayPort and USB-C. The integrated USB 3.2 Gen 1 hub allows you to connect additional peripherals while providing up to 65 watts of power for compatible devices. The ergonomic design includes settings for height, tilt, rotation and swivel for an individual viewing experience, which is tailored to the personal preferences. With functions like a cable management system and VESA-mounting support the Dell plus S2725DC is the right choice for all, who want to improve their work area.
This text is machine translated.
Features
- 68.6cm (27") Quad HD 2560 x 1440 Edge-Lite IPS
- 8ms, 16:9, 350cd/m², 1500:1
- USB, HDMI, DisplayPort
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor












