
Dell Plus LCD EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms VA LCD
Highlights & Details
Dell Plus LCD
- Screen size 86.4 cm (34 inch) WQHD, 3440 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: Built-in speakers, Tiltable, Pivoted, Height adjustable, HDR, WQHD resolution, VESA Mount 100 x 100 mm, Blue light reduction, Curved, Freesync
Technical specifications
- HD type Wide Quad HD
- Screen technology: LCD
- Panel type VA
- Contrast ratio 3000:1
- 0.23175 x 0.23175 mm pixel distance
- Pixel density: 109 ppi
- HDMI version 2.1
- Tilt angle range -5 - 21°
- Energy efficiency class (HDR): G
- Product type
LCD
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.4 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Static contrast ratio
3000 : 1
- Pixel density (PPI)
109
- Dot pitch
0.232 mm
- Factory colour
Silver
- No. of HDMI ports
2 x
- Features
Built-in speakers
Tiltable
Pivoted
Height adjustable
HDR
WQHD resolution
VESA Mount 100 x 100 mm
Blue light reduction
Curved
Freesync
- Audio power (max.)
10 W
- Inclination
-5/+21
- Adjustable height
130 mm
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
Yes
- HDR support
Yes
- HDR format
HDR10
- Width
807.3 mm
- Height
517.2 mm
- Depth
221.8 mm
- Weight
9.13 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 807.3 x 517.2 x 221.8 mm
- Display size
33 inch - 37 inch
- Display type
21:9
- Range of uses
Office
- Display resolution mode
WQHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
WQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
31 W
- Device depth (without stand)
116.9 mm
- Display resolution
3440 x 1440 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
355.8 mm
- Type
internal
100 x 100 mm
- Wi-Fi
No
- UKCA
yes
- Number of speakers
2
- Stylus included
no
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
no
- Weight (without stand)
6.91 kg
- Width (without stand)
807.3 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 90 %
- Non-operating altitude
5000 - 12192 m
- Remote control included
no
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- Pivot
yes
- Digital horizontal frequency
25 - 200 kHz
- Digital vertical frequency
48 - 120 Hz
- sRGB coverage (typical)
99 %
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Cable management
yes
- Picture-in-Picture
yes
- Response time (fast)
3 ms
- Power adapter included
no
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
65 W
- Quick start guide
yes
- DCI-P3 coverage
95 %
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
31 kWh
- Energy consumption (HDR) per 1000 hours
40 kWh
- HDMI
yes
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
no
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
14.9 kg
- Plug and Play
yes
- Pivot angle
-4 - 4°
- Bezel width (side)
8.29 mm
- Bezel width (top)
8.25 mm
- Bezel width (bottom)
1.38 cm
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
79.7 cm
- Power consumption (max)
175 W
- Viewable size, vertical
33.4 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637151 Dell Plus LCD EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms VA LCD
Description
This text is machine translated.
Features
- 86.4cm (34") 4K Ultra HD 3840 x 2160 edge LED VA
- 21:9, 300cd/m², 3000:1
- USB, HDMI
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















