
Dell Plus LED EEC G (A - G) 80.3 cm (31.6 inch) 3840 x 2160 p 16:9 0.03 ms OLED
Dell Plus LED
Highlights & Details
- Screen size 80.3 cm (31.6 inch) 4K, 3840 x 2160 p;Response time: 0.03 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: AMD Radeon FreeSync, Flicker-free technology, Blue light reduction, Built-in speakers, Tiltable, Height adjustable, Swivelling, VESA Mount 100 x 100 mm, VESA DisplayHDR 400
Technical specifications
- HD type 4K Ultra HD
- Screen technology: QD-OLED
- Contrast ratio (dynamic): 1500000:1
- 0.1814 x 0.1814 mm pixel distance
- Pixel density: 140 ppi
- Product color: Black, silver
- HDMI version 2.1
- Swivel angle range -4 - 4 °
- Tilt angle range -5 - 21°
- Energy efficiency class (HDR): G
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80.3 cm
- Screen size diagonal (inches)
31.6 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
0.03 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1500000 : 1
- Pixel density (PPI)
140
- Dot pitch
0.181 mm
- Factory colour
Multicolour
- No. of HDMI ports
1 x
- Features
AMD Radeon FreeSync
Flicker-free technology
Blue light reduction
Built-in speakers
Tiltable
Height adjustable
Swivelling
VESA Mount 100 x 100 mm
VESA DisplayHDR 400
- Audio power (max.)
25 W
- Inclination
-5/+21
- Adjustable height
110 mm
- Swivel angle
4°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium Pro
- Curved monitor
No
- HDR support
Yes
- Width
718.8 mm
- Height
614 mm
- Depth
223.7 mm
- Weight
9.78 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 718.8 x 614 x 223.7 mm
- Screen size/position settings
Height
Tilt
Pivoting
- Display size
30 inch - 32 inch
- Display type
16:9
- Range of uses
Office
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
80.3 cm (31.6 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
80.3 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
40 W
- Device depth (without stand)
70.3 mm
- Display resolution
3840 x 2160 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
457.6 mm
- Type
internal
100 x 100 mm
- Wi-Fi
No
- UKCA
yes
- Number of speakers
5
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
no
- Weight (without stand)
6.95 kg
- Width (without stand)
718.8 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 90 %
- Non-operating altitude
5000 - 12191 m
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-C downstream ports quantity
2
- Built-in speaker(s)
yes
- Adjustable height (max)
11 cm
- Pivot
no
- Digital horizontal frequency
25 - 300 kHz
- Digital vertical frequency
48 - 120 Hz
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Cable management
yes
- Picture-in-Picture
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
90 W
- DCI-P3 coverage
99 %
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
40 kWh
- Energy consumption (HDR) per 1000 hours
40 kWh
- HDMI
yes
- Operating altitude
0 - 5000 m
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
14.9 kg
- Plug and Play
yes
- Bezel width (side)
9.65 mm
- Bezel width (top)
6.66 mm
- Bezel width (bottom)
5.63 cm
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
69.9 cm
- Power consumption (max)
320 W
- Viewable size, vertical
39.5 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637159 Dell Plus LED EEC G (A - G) 80.3 cm (31.6 inch) 3840 x 2160 p 16:9 0.03 ms OLED
Description
Fitted with functions like picture-in-picture and picture alongside-picture modes, this monitor improves the efficiency while multitasking. It supports HDR content with Dolby Vision and offers a brightness of 1000 cd/m², WAS creates an impressive viewing experience. The slim design with narrow frames fits into any work area, while the adjustable height and inclination provides individual comfort.
This text is machine translated.
Features
- 80.3cm (31.6") 4K Ultra HD 3840 x 2160
- 0.03 ms, 16:9, 250 cd/m²
- USB, HDMI
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor













