
Dell Pro E2425HSM LCD EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 8 ms IPS LCD
Dell Pro E2425HSM LCD
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 8 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: Blue light reduction, Full HD, Height adjustable, Built-in speakers, Kensington lock, Tiltable, Pivoted, Swivelling, VESA Mount 100 x 100 mm
Technical specifications
- Screen technology: LCD
- Contrast ratio: 1000:1
- 0.2745 x 0.2745 mm pixel distance
- Pixel density: 93 ppi
- Dell ComfortView Technology: Yes
- HDMI version 1.4
- Swivel angle range -173 - 173 °
- Tilt angle range -5 - 21°
- Energy efficiency rating (HDR): Not available
- Dell display manager (DDM) compatible: Yes
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
8 ms
- Brightness
250 cd/m²
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
93
- Dot pitch
0.274 mm
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Blue light reduction
Full HD
Height adjustable
Built-in speakers
Kensington lock
Tiltable
Pivoted
Swivelling
VESA Mount 100 x 100 mm
- Audio power (max.)
2 W
- Inclination
-5/+21
- Adjustable height
130 mm
- Swivel angle
173°
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
538.6 mm
- Height
485.8 mm
- Depth
211.6 mm
- Weight
4.31 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 538.6 x 485.8 x 211.6 mm
- Screen size/position settings
Swivel
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Office
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
12.1 W
- Standby consumption
0.3 W
- Device depth (without stand)
53.5 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Height (without base)
324.2 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
no
- Weight (without stand)
2.81 kg
- Width (without stand)
538.6 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 90 %
- Non-operating altitude
0 - 12192 m
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- Pivot
yes
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- Cable management
yes
- NTSC coverage (typical)
72 %
- Horizontal scan range
30 - 110 kHz
- Response time (fast)
5 ms
- HDMI cable length
1.8 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Quick start guide
yes
- Energy consumption (SDR) per 1000 hours
12 kWh
- HDMI
yes
- HDCP
yes
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
6.56 kg
- Plug and Play
yes
- Pivot angle
-90 - 90°
- Bezel width (side)
5.8 mm
- Bezel width (top)
5.8 mm
- Bezel width (bottom)
1.74 cm
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
50 - 100 Hz
- Viewable size, horizontal
52.7 cm
- Power consumption (max)
28.5 W
- Viewable size, vertical
29.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3478985 Dell Pro E2425HSM LCD EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 8 ms IPS LCD
Description
Developed for comfort and ease of use, the E2425HSM has several setting options for screen position including height adjustment, pan, tilt and swivel function so users can adjust a convenient viewing angle. In addition, Dell ComfortView Plus reduces the emission of harmful blue light, minimizing eye strain for prolonged use. This monitor is EPEAT Gold-certified and ENERGY STAR-certified, efficient and environmentally-friendly and thus a solid choice for each workstation.
This text is machine translated.
Features
- 63.5 cm (23.8") Full HD 1920 x 1080 Edge LED IPS
- 8 ms, 16:9, 250 cd/m², 1000:1
- VGA, HDMI, DisplayPort
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor






