
Dell Pro LCD EEC D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 8 ms VA LCD
Dell Pro LCD
Highlights & Details
- Screen size 54.6 cm (21.5 inch) Full HD, 1920 x 1080 p;Response time: 8 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: VESA Mount 100 x 100 mm, Full HD, Flicker-free technology, Tiltable, Kensington lock
Technical specifications
- Screen technology: LCD
- Panel type VA
- Contrast ratio 3000:1
- 0.2493 x 0.241 mm pixel distance
- Pixel density: 103 ppi
- Dell ComfortView Technology: Yes
- HDMI version 1.4
- Tilt angle range -5 - 21°
- Energy efficiency rating (HDR): Not available
- Dell display manager (DDM) compatible: Yes
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
54.5 cm
- Screen size diagonal (inches)
21.5 inch
- Screen size diagonal (inches)
21 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
8 ms
- Brightness
250 cd/m²
- Static contrast ratio
3000 : 1
- Pixel density (PPI)
103
- Dot pitch
0.249 mm
- Factory colour
Multicolour
- No. of DisplayPort
1 x
- No. of VGA ports
1 x
- Features
VESA Mount 100 x 100 mm
Full HD
Flicker-free technology
Tiltable
Kensington lock
- Inclination
-5/+21
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- HDR support
No
- Width
491.9 mm
- Height
376.9 mm
- Depth
171 mm
- Weight
2.62 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 491.9 x 376.9 x 171 mm
- Display size
- 23 inch
- Display type
16:9
- Range of uses
Office
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
54.6 cm (21.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
- Power consumption (ON)
11.9 W
- Device depth (without stand)
50.4 mm
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
288.6 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
no
- Weight (without stand)
2.29 kg
- Width (without stand)
491.9 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 90 %
- Non-operating altitude
0 - 12192 m
- VESA mounting
yes
- Height adjustment
no
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Built-in speaker(s)
no
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- Cable management
yes
- NTSC coverage (typical)
72 %
- Horizontal scan range
30 - 110 kHz
- Response time (fast)
5 ms
- Flicker-free technology
yes
- DisplayPort cable length
1.8 m
- Quick start guide
yes
- Energy consumption (SDR) per 1000 hours
12 kWh
- HDMI
yes
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 80 %
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
3.99 kg
- Plug and Play
yes
- Bezel width (side)
6.6 mm
- Bezel width (top)
6.6 mm
- Bezel width (bottom)
1.72 cm
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 100 Hz
- Viewable size, horizontal
47.9 cm
- Power consumption (max)
25 W
- Viewable size, vertical
26 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637152 Dell Pro LCD EEC D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 8 ms VA LCD
Description
The Dell Pro E2225HM was developed in terms of efficiency and environmental friendliness and is ENERGY STAR certified, WAS ensures a low power consumption and a reduced CO2 balance. Numerous connection options including HDMI, VGA and DisplayPort enable easy integration into multiple devices. Moreover, the monitor possesses Dell easy range for more productivity and a cable management system, which provides for order at your workstation.
This text is machine translated.
Features
- 54.6cm (21.5") Full HD 1920 x 1080 VA
- 8 ms, 16:9, 250 cd/m², 3000:1
- VGA, HDMI, DisplayPort
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor











