
Dell Pro LCD EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 8 ms DisplayPort IPS LCD
Highlights & Details
Dell Pro LCD
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 8 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: DisplayPort;Blue light reduction, Flicker-free technology, Full HD, Tiltable, VESA Mount 100 x 100 mm
Technical specifications
- Screen technology: LCD
- Contrast ratio: 1000:1
- 0.2745 x 0.2745 mm pixel distance
- Pixel density: 93 ppi
- Dell ComfortView Technology: Yes
- HDMI version 1.4
- Tilt angle range -5 - 21°
- Energy efficiency rating (HDR): Not available
- Dell display manager (DDM) compatible: Yes
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.45 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
8 ms
- Brightness
250 cd/m²
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
93
- Dot pitch
0.274 mm
- Factory colour
Black
- Interfaces
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Blue light reduction
Flicker-free technology
Full HD
Tiltable
VESA Mount 100 x 100 mm
- Inclination
-5/+21
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- Width
538.6 mm
- Height
412.4 mm
- Depth
171 mm
- Weight
3.15 kg
- Power supply (details)
100 - 240 V
- Dim
(L x W x H) 600 cm x 538.6 mm x 412.4 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
14.3 W
- Device depth (without stand)
47.7 mm
- Length
600 cm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
324.2 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
no
- Weight (without stand)
2.81 kg
- Width (without stand)
538.6 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 90 %
- Non-operating altitude
0 - 12192 m
- VESA mounting
yes
- Height adjustment
no
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Built-in speaker(s)
no
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- Cable management
yes
- NTSC coverage (typical)
72 %
- Horizontal scan range
30 - 110 kHz
- Response time (fast)
5 ms
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DisplayPort cable length
1.8 m
- Quick start guide
yes
- Energy consumption (SDR) per 1000 hours
14 kWh
- HDMI
yes
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 80 %
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
5.18 kg
- Plug and Play
yes
- Bezel width (side)
5.8 mm
- Bezel width (top)
5.8 mm
- Bezel width (bottom)
1.74 cm
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
50 - 100 Hz
- Viewable size, horizontal
52.7 cm
- Power consumption (max)
28.5 W
- Viewable size, vertical
29.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637150 Dell Pro LCD EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 8 ms DisplayPort IPS LCD
Description
Experience vibrant colors with 16.7 million colors and a color space of 72% NTSC. The ergonomic features of the monitor include tilt adjustment for comfortable viewing angle during longer working sessions. With Dell Comfort View plus and Flicker-free technology, the eye strain is significantly reduced and the visual comfort increases. With Energy Star certification and EPEAT gold compliance, the Dell Pro E2425HM is an environmentally friendly choice that allows users to keep an eye on their CO2 footprint and enjoy high quality images at the same time.
This text is machine translated.
Features
- 63.5 cm (23.8") Full HD 1920 x 1080 Edge LED IPS
- 8 ms, 16:9, 250 cd/m², 1000:1
- VGA, HDMI, DisplayPort
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















