
Dell Pro P LCD EEC C (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 8 ms IPS LCD
Dell Pro P LCD
Highlights & Details
- Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p;Response time: 8 msEnergy efficiency rating (calc): C (A - G)
- Interfaces:
Technical specifications
- Screen technology: LCD
- Contrast ratio 1500:1
- 0.2745 x 0.2745 mm pixel distance
- Pixel density: 93 ppi
- HDMI version 1.4
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 21°
- Energy efficiency rating (HDR): Not available
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
8 ms
- Brightness
300 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
538.6 mm
- Height
410.8 mm
- Depth
181.8 mm
- Weight
4.84 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 538.6 x 410.8 x 181.8 mm
- Display size
24 inch - 29 inch
- Display resolution mode
Full HD
C (A - G)
- Display
61 cm (24 inch)
- Display (cm)
61 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
11.7 W
- Cable length
1.8 m
- Device depth (without stand)
50 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
314.2 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
no
- Weight (without stand)
3.34 kg
- Width (without stand)
538.6 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 90 %
- Non-operating altitude
0 - 12192 m
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- USB Type-C downstream ports quantity
2
- Built-in speaker(s)
no
- Adjustable height (max)
15 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- Cable management
yes
- Horizontal scan range
30 - 135 kHz
- Response time (fast)
5 ms
- HDMI cable length
1.8 m
- Flicker-free technology
yes
- DisplayPort cable length
1.8 m
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
12 kWh
4
- HDMI
yes
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
6.66 kg
- Plug and Play
yes
- Pivot angle
-90 - 90°
- Bezel width (side)
5.8 mm
- Bezel width (top)
5.8 mm
- Bezel width (bottom)
1.2 cm
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 120 Hz
- Viewable size, horizontal
52.7 cm
- Power consumption (max)
74 W
- Viewable size, vertical
29.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768206 Dell Pro P LCD EEC C (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 8 ms IPS LCD
Description
Equipped with different connectivity options such as HDMI, DisplayPort and an integrated USB-C hub with 15 watt USB Power delivery, the Dell Pro P P2426H simplifies the connection and ensures that devices remain charged. Functions such as Dell ComfortView Plus and the low blue light technology have been integrated in order to reduce eye strain on longer use, WAS makes it Ideal for work and leisure. Moreover, the monitor is ENERGY STAR-certified and ensures energy efficiency without loss of performance.
This text is machine translated.
Features
- 24" LCD IPS
- Full HD, 16:9, 1920 x 1080
- 120Hz, 5ms, 300cd/m²
- USB hub
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor






