
Dell Pro P LCD EEC C (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 8 ms IPS LCD
Dell Pro P LCD
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 8 msEnergy efficiency rating (calc): C (A - G)
- Interfaces:
Technical specifications
- Screen technology: LCD
- Contrast ratio 1500:1
- 0.3114 x 0.3114 mm pixel distance
- Pixel density: 82 ppi
- HDMI version 1.4
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 21°
- Energy efficiency rating (HDR): Not available
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
8 ms
- Brightness
300 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
610.7 mm
- Height
428.3 mm
- Depth
192.3 mm
- Weight
6 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 610.7 x 428.3 x 192.3 mm
- Display size
24 inch - 29 inch
- Display resolution mode
Full HD
C (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
13.5 W
- Cable length
1.8 m
- Device depth (without stand)
50 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
354.7 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
no
- Weight (without stand)
4.36 kg
- Width (without stand)
610.7 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 90 %
- Non-operating altitude
0 - 12192 m
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- USB Type-C downstream ports quantity
2
- Built-in speaker(s)
no
- Adjustable height (max)
15 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- Cable management
yes
- Horizontal scan range
30 - 135 kHz
- Response time (fast)
5 ms
- HDMI cable length
1.8 m
- Flicker-free technology
yes
- DisplayPort cable length
1.8 m
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
14 kWh
4
- HDMI
yes
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
8.52 kg
- Plug and Play
yes
- Pivot angle
-90 - 90°
- Bezel width (side)
6.4 mm
- Bezel width (top)
6.4 mm
- Bezel width (bottom)
1.2 cm
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 120 Hz
- Viewable size, horizontal
59.8 cm
- Power consumption (max)
74 W
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768210 Dell Pro P LCD EEC C (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 8 ms IPS LCD
Description
Equipped with numerous connection options such as HDMI, DisplayPort and USB-C, users can easily connect their devices. The integrated USB-hub offers additional comfort and supports USB Power delivery with 15 watt. The Dell Pro P P2726H is also ENERGY STAR-certified, WAS underlines its efficiency and sustainability. This monitor combines versatile functions and display quality, in order to improve your visual experience.
This text is machine translated.
Features
- 27" LCD IPS
- Full HD, 16:9, 1920 x 1080
- 120Hz, 5ms, 300cd/m²
- USB hub
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor






