
Dell Pro P LCD EEC D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 8 ms IPS LCD
Dell Pro P LCD
Highlights & Details
- Screen size 54.6 cm (21.5 inch) Full HD, 1920 x 1080 p;Response time: 8 msEnergy efficiency rating (calc): D (A - G)
- Interfaces:
Technical specifications
- Screen technology: LCD
- Contrast ratio 1500:1
- 0.24795 x 0.24795 mm pixel distance
- Pixel density: 102 ppi
- Market positioning: Consumers
- HDMI version 1.4
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 21°
- Energy efficiency rating (HDR): Not available
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
54.6 cm
- Screen size diagonal (inches)
21.5 inch
- Screen size diagonal (inches)
21 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
8 ms
- Brightness
300 cd/m²
- Factory colour
Grey
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
488.1 mm
- Height
482.4 mm
- Depth
181.8 mm
- Weight
4.08 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 488.1 x 482.4 x 181.8 mm
- Display size
- 23 inch
- Display resolution mode
Full HD
D (A - G)
- Display
54.6 cm (21.5 inch)
- Display (cm)
54.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
10.9 W
- Device depth (without stand)
50 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
285.8 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
no
- Weight (without stand)
2.58 kg
- Width (without stand)
488.1 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 90 %
- Non-operating altitude
5000 - 12192 m
- Colour depth
8 Bit
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Dimensions (W x D x H) with stand
249,8 x 181,75 x 410,8 mm
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
3
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
no
- Adjustable height (max)
15 cm
- Pivot
yes
- Digital horizontal frequency
30 - 114 kHz
- Digital vertical frequency
48 - 100 Hz
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- Cable management
yes
- Response time (fast)
5 ms
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DisplayPort cable length
1.8 m
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
11 kWh
- HDMI
yes
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
6.12 kg
- Pivot angle
-90 - 90°
- Bezel width (side)
6 mm
- Bezel width (top)
6 mm
- Bezel width (bottom)
1.2 cm
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
47.6 cm
- Power consumption (max)
60 W
- Viewable size, vertical
26.8 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768203 Dell Pro P LCD EEC D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 8 ms IPS LCD
Description
Thanks to integrated functions such as a USB-C hub and a 15-watt USB power supply, the P2226H enables seamless connectivity and charging functions. With settings for height, inclination, swivel and rotation the comfort is in the foreground when used for a long time. This monitor is ENERGY STAR-certified and equipped with Dell ComfortView Plus as well as low blue light technology. It combines power with eye protection and is thus the ideal choice for work and leisure.
This text is machine translated.
Features
- 21.5" LCD IPS
- Full HD, 16:9, 1920 x 1080
- 100Hz, 5ms
- USB hub
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor






