
Dell Pro P LCD EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 8 ms IPS LCD
Highlights & Details
Dell Pro P LCD
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 8 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: Built-in webcam
Technical specifications
- Screen technology: LCD
- Contrast ratio 1500:1
- 0.2745 x 0.2745 mm pixel distance
- Pixel density: 93 ppi
- Market Positioning: Business
- HDMI version 2.1
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 21°
- Energy efficiency rating (HDR): Not available
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
8 ms
- Brightness
300 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Built-in webcam
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
538.6 mm
- Height
528.8 mm
- Depth
186.2 mm
- Weight
5.36 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 538.6 x 528.8 x 186.2 mm
- Display size
24 inch - 29 inch
- Display resolution mode
Full HD
D (A - G)
- Display
60.5 cm (23.8 inch)
- Display (cm)
60.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
14.5 W
- Device depth (without stand)
64.1 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
351.4 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
no
- Weight (without stand)
3.89 kg
- Width (without stand)
538.6 mm
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 90 %
- Non-operating altitude
5000 - 12192 m
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- Built-in speaker(s)
no
- Adjustable height (max)
15 cm
- Pivot
yes
- Digital horizontal frequency
30 - 135 kHz
- Digital vertical frequency
48 - 120 Hz
- sRGB coverage (typical)
99 %
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Cable management
yes
- Response time (fast)
5 ms
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DisplayPort cable length
1.8 m
- USB Power Delivery up to
90 W
- Number of USB Type-C upstream ports quantity
1
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
15 kWh
- DisplayPort out quantity
1
- HDMI
yes
- Megapixel (approx.)
4 MP
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
7.69 kg
- Pivot angle
-90 - 90°
- Bezel width (side)
5.8 mm
- Bezel width (top)
5.8 mm
- Bezel width (bottom)
1.7 cm
- Built-in camera
yes
- Tilt adjustment
yes
- Viewable size, horizontal
52.7 cm
- Power consumption (max)
180 W
- Viewable size, vertical
29.6 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768195 Dell Pro P LCD EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 8 ms IPS LCD
Description
With a fast response time of 5 ms, this monitor is perfectly suitable for flowing movement representation with gaming and with the video playback. Thanks to the tilt adjustment the users can adjust their viewing position individually for optimum comfort. The monitor was developed under consideration of energy efficiency, is ENERGY STAR-certified and conforms to the EPEAT-standards, WAS makes it a responsible choice for environment-conscious users.
This text is machine translated.
Features
- 23.8" LCD IPS
- Full HD, 16:9, 1920 x 1080
- 120Hz, 5ms, 300cd/m²
- USB hub, USB PD (90W), Webcam
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













