
Dell Pro P LCD EEC D (A - G) 61.2 cm (24.1 inch) 1920 x 1200 p 16:10 8 ms IPS LCD
Highlights & Details
Dell Pro P LCD
- Screen size 61.2 cm (24.1 inch) WUXGA, 1920 x 1200 p;Response time: 8 msEnergy efficiency rating (calc): D (A - G)
- Interfaces:
Technical specifications
- Screen technology: LCD
- Contrast ratio 1500:1
- 0.27 x 0.27 mm pixel distance
- Pixel density: 94 ppi
- Market positioning: Consumers
- HDMI version 1.4
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 21°
- Energy efficiency rating (HDR): Not available
- Product type
LCD
- Resolution (max.)
1920 x 1200 p
- Screen size diagonal (cm)
61.1 cm
- Screen size diagonal (inches)
24.1 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:10
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
8 ms
- Brightness
300 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
531.8 mm
- Height
511.2 mm
- Depth
181.8 mm
- Weight
4.95 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 531.8 x 511.2 x 181.8 mm
- Display size
24 inch - 29 inch
- Display resolution mode
WUXGA
D (A - G)
- Display
61.2 cm (24.1 inch)
- Display (cm)
61.2 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
15 W
- Device depth (without stand)
50 mm
- Display properties
IPS
- Display resolution
1920 x 1200 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
343.7 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
no
- Weight (without stand)
3.45 kg
- Width (without stand)
531.8 mm
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 90 %
- Non-operating altitude
5000 - 12192 m
- Colour depth
8 Bit
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
3
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
no
- Adjustable height (max)
15 cm
- Pivot
yes
- Digital horizontal frequency
30 - 127 kHz
- Digital vertical frequency
48 - 100 Hz
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- USB Type-C DisplayPort Alternate Mode
yes
- Cable management
yes
- Response time (fast)
5 ms
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
96 W
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
15 kWh
- DisplayPort out quantity
1
- HDMI
yes
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
7.03 kg
- Pivot angle
-90 - 90°
- Bezel width (side)
6.7 mm
- Bezel width (top)
6.7 mm
- Bezel width (bottom)
1.3 cm
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
51.8 cm
- Power consumption (max)
205 W
- Viewable size, vertical
32.4 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768205 Dell Pro P LCD EEC D (A - G) 61.2 cm (24.1 inch) 1920 x 1200 p 16:10 8 ms IPS LCD
Description
The integrated USB-C hub increases productivity and enables easy connectivity and charging with up to 100 watts of power. The monitor also has built-in Ethernet and USB ports, WAS simplifies the design of the workspace. With functions like Dell Comfort View plus and low blue light technology this monitor reduces eye strain and also provides for an excellent color accuracy. The display position can be individually adjusted for maximum comfort thanks to height adjustment, inclination, rotation and swivel function.
This text is machine translated.
Features
- 24.1" LCD IPS
- WUXGA, 16:10, 1920 x 1200
- 100Hz, 5ms
- USB HUB, USB PD (96W)
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












