
Dell Pro P LCD EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 8 ms DisplayPort IPS LCD
Highlights & Details
Dell Pro P LCD
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 8 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort;Built-in webcam
Technical specifications
- Screen technology: LCD
- HD-type Quad HD
- Contrast ratio 1500:1
- 0.2331 x 0.2331 mm pixel distance
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 21°
- HDMI version 2.1
- Product type
LCD
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
8 ms
- Brightness
350 cd/m²
- Static contrast ratio
1500 : 1
- Factory colour
Black
- Interfaces
DisplayPort
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- Features
Built-in webcam
- Audio power (max.)
10 W
- Inclination
-5/+21
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
612.3 mm
- Height
567.8 mm
- Depth
192.3 mm
- Weight
6.74 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 612.3 x 567.8 x 192.3 mm
- Display size
24 inch - 29 inch
- Range of uses
Home
- Display resolution mode
QHD
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
20.9 W
- Device depth (without stand)
60.1 mm
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
392.6 mm
- Weight (without base)
5.16 kg
- 10/100/1000 Mbps ports
1 x
- Type
internal
100 x 100 mm
- Wi-Fi
No
- UKCA
not relevant
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
yes
- Storage relative humidity (H-H)
5 - 90 %
- USB charging port
yes
- Active display area (W x H)
596,74 x 335,66 mm
- VESA mounting
yes
- Number of built-in speakers
2
- Height adjustment
yes
- USB Type-A downstream ports quantity
2
- DVI port
no
- USB port
yes
- Built-in speaker(s)
yes
- Computer system
no
- Pivot
yes
- sRGB coverage (typical)
99 %
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- USB Power Delivery up to
90 W
- Number of USB Type-C upstream ports quantity
1
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
21 kWh
- Megapixel (approx.)
4 MP
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 80 %
- Height adjustment
15 cm
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
9.9 kg
- Pivot angle
-90 - 90°
- Bezel width (side)
7.8 mm
- Bezel width (top)
7.8 mm
- Bezel width (bottom)
1.7 cm
- Built-in camera
yes
- Power consumption (max)
205 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768196 Dell Pro P LCD EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 8 ms DisplayPort IPS LCD
Description
Equipped with HDMI and DisplayPort interfaces, the Dell Pro P offers versatile connectivity options and is an ideal addition to any desktop configuration. The inclination adjustment of the monitor enables an individual positioning, in order to enhance the comfort when used for a longer period. Other features include compliance with environmental standards such as EPEAT and ENERGY STAR, WAS makes it an environmentally conscious choice for users who value sustainability.
This text is machine translated.
Features
- 27" LCD IPS
- Quad HD, 16:9, 2560 x 1440
- 8 ms
- USB PD (90W), WEBCAM
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












