
Dell Pro P LCD EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 8 ms IPS LCD
Dell Pro P LCD
Highlights & Details
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 8 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Built-in webcam
Technical specifications
- HD-type Quad HD
- Screen technology: LCD
- Contrast ratio 1500:1
- 0.2331 x 0.2331 mm pixel distance
- Pixel density: 109 ppi
- Market Positioning: Business
- Product color: Black, silver
- HDMI version 2.1
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 21°
- Energy efficiency rating (HDR): Not available
- Product type
LCD
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.5 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
8 ms
- Brightness
350 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Built-in webcam
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
612.3 mm
- Height
567.8 mm
- Depth
192.3 mm
- Weight
6.54 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 612.3 x 567.8 x 192.3 mm
- Display size
24 inch - 29 inch
- Display resolution mode
QHD
E (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
20.9 W
- Device depth (without stand)
60.1 mm
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
392.6 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
no
- Weight (without stand)
4.96 kg
- Width (without stand)
612.3 mm
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 90 %
- Non-operating altitude
5000 - 12192 m
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- Built-in speaker(s)
no
- Adjustable height (max)
15 cm
- Pivot
yes
- Digital horizontal frequency
30 - 151 kHz
- Digital vertical frequency
48 - 100 Hz
- sRGB coverage (typical)
99 %
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Cable management
yes
- Response time (fast)
5 ms
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DisplayPort cable length
1.8 m
- USB Power Delivery up to
90 W
- Number of USB Type-C upstream ports quantity
1
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
21 kWh
- DisplayPort out quantity
1
- HDMI
yes
- Megapixel (approx.)
4 MP
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
9.7 kg
- Pivot angle
-90 - 90°
- Bezel width (side)
7.8 mm
- Bezel width (top)
7.8 mm
- Bezel width (bottom)
1.7 cm
- Built-in camera
yes
- Tilt adjustment
yes
- Viewable size, horizontal
59.7 cm
- Power consumption (max)
190 W
- Viewable size, vertical
33.6 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768197 Dell Pro P LCD EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 8 ms IPS LCD
Description
Environment-conscious users will appreciate the EPEAT conformity and the ENERGY STAR certification, which underline the energy-efficient design of the monitor. The flat screen mount provides additional versatility and enables different mounting options in order to save space on your desk. The connection is simple thanks to HDMI and DisplayPort interfaces and ensures compatibility with a variety of devices, while the Kensington security slot helps to protect the monitor from theft.
This text is machine translated.
Features
- 27" LCD IPS
- Quad HD, 16:9, 2560 x 1440
- 100Hz, 5ms, 350cd/m²
- USB hub, USB PD (90W), Webcam
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor







