
Dell Pro P LCD EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 8 ms DisplayPort IPS LCD
Highlights & Details
Dell Pro P LCD
- Screen size 86.4 cm (34 inch) WQHD, 3440 x 1440 p;Response time: 8 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort;Built-in webcam
Technical specifications
- Screen technology: LCD
- HD type Wide Quad HD
- Contrast ratio 1500:1
- 0.2325 x 0.2325 mm pixel distance
- Swivel angle range -30 - 30 °
- Tilt angle range -5 - 21°
- HDMI version 2.1
- Product type
LCD
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.4 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
8 ms
- Brightness
350 cd/m²
- Static contrast ratio
1500 : 1
- Factory colour
Black
- Interfaces
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Built-in webcam
- Audio power (max.)
10 W
- Inclination
-5/+21
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
Yes
- Width
815.6 mm
- Height
573.2 mm
- Depth
229.4 mm
- Weight
9.61 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 815.6 x 573.2 x 229.4 mm
- Display size
33 inch - 37 inch
- Range of uses
Home
- Display resolution mode
WQHD
F (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
27 W
- Device depth (without stand)
85.9 mm
- Display properties
IPS
- Display resolution
3440 x 1440 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
392.8 mm
- Weight (without base)
7.18 kg
- 10/100/1000 Mbps ports
1 x
- Type
internal
100 x 100 mm
- Wi-Fi
No
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
yes
- Storage relative humidity (H-H)
5 - 90 %
- USB charging port
yes
- Active display area (W x H)
799,8 x 334,8 mm
- VESA mounting
yes
- Number of built-in speakers
2
- Height adjustment
yes
- USB Type-A downstream ports quantity
2
- DVI port
no
- USB port
yes
- Built-in speaker(s)
yes
- Computer system
no
- Pivot
no
- sRGB coverage (typical)
99 %
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- USB Power Delivery up to
90 W
- Number of USB Type-C upstream ports quantity
1
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
27 kWh
- Megapixel (approx.)
4 MP
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 80 %
- Height adjustment
15 cm
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
14.8 kg
- Bezel width (side)
8.66 mm
- Bezel width (top)
8.7 mm
- Bezel width (bottom)
1.71 cm
- Built-in camera
yes
- Power consumption (max)
220 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768198 Dell Pro P LCD EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 8 ms DisplayPort IPS LCD
Description
Designed for comfort, the Dell Pro P P3426WEB has options for height and inclination adjustment so that users can easily find their ideal viewing angle. With a response time of just 5 ms, this display ensures a smooth display with rapid activities. EPEAT certification and ENERGY STAR compliance reflect the commitment to environmental responsibility and make it a wise choice for environmentally conscious consumers.
This text is machine translated.
Features
- 34" LCD IPS
- Wide Quad HD, 21:9, 3440 x 1440
- 8 ms
- USB PD (90W), WEBCAM
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












