
Dell Pro P LCD EEC F (A - G) 86.6 cm (34.1 inch) 3440 x 1440 p 21:9 8 ms IPS LCD
Dell Pro P LCD
Highlights & Details
- Screen size 86.6 cm (34.1 inch) WQHD, 3440 x 1440 p;Response time: 8 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: Built-in webcam
Technical specifications
- HD type Wide Quad HD
- Screen technology: LCD
- Contrast ratio 1500:1
- 0.2325 x 0.2325 mm pixel distance
- Pixel density: 109 ppi
- Market Positioning: Business
- Product color: Black, silver
- HDMI version 2.1
- Swivel angle range -30 - 30 °
- Tilt angle range -5 - 21°
- Energy efficiency rating (HDR): Not available
- Product type
LCD
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.7 cm
- Screen size diagonal (inches)
34.1 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
8 ms
- Brightness
350 cd/m²
- Factory colour
Multicolour
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Built-in webcam
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
815.6 mm
- Height
573.2 mm
- Depth
229.4 mm
- Weight
9.41 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 815.6 x 573.2 x 229.4 mm
- Display size
33 inch - 37 inch
- Display resolution mode
WQHD
F (A - G)
- Display
86.6 cm (34.1 inch)
- Display (cm)
86.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
27 W
- Device depth (without stand)
85.9 mm
- Display properties
IPS
- Display resolution
3440 x 1440 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
392.8 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
no
- Weight (without stand)
6.98 kg
- Width (without stand)
815.6 mm
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 90 %
- Non-operating altitude
5000 - 12192 m
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- Built-in speaker(s)
no
- Adjustable height (max)
15 cm
- Digital horizontal frequency
30 - 160 kHz
- Digital vertical frequency
48 - 100 Hz
- sRGB coverage (typical)
99 %
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Cable management
yes
- Response time (fast)
5 ms
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DisplayPort cable length
1.8 m
- USB Power Delivery up to
90 W
- Number of USB Type-C upstream ports quantity
1
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
27 kWh
- HDMI
yes
- Megapixel (approx.)
4 MP
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
14.6 kg
- Bezel width (side)
8.66 mm
- Bezel width (top)
8.7 mm
- Bezel width (bottom)
1.71 cm
- Built-in camera
yes
- Tilt adjustment
yes
- Viewable size, horizontal
80 cm
- Power consumption (max)
205 W
- Viewable size, vertical
33.5 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768199 Dell Pro P LCD EEC F (A - G) 86.6 cm (34.1 inch) 3440 x 1440 p 21:9 8 ms IPS LCD
Description
The Dell Pro P monitor was developed for the user comfort and enables the adjustment of the screen position, including inclination and height, so that it can be cut to individual ergonomic requirements. It supports multiple connection options via HDMI and DisplayPort interfaces and is therefore compatible with a variety of devices. In addition, this monitor is EPEAT-compliant, ENERGY STAR-certified and has a Kensington safety slot, providing both environmental sustainability and user safety features.
This text is machine translated.
Features
- 34.1" LCD IPS
- Wide Quad HD, 21:9, 3440 x 1440
- 100Hz, 5ms, 350cd/m²
- USB hub, USB PD (90W), Webcam
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor







