
Highlights & Details
DELL Professional P2213T
- Screen size 55.9 cm (22 inch), 1680 x 1050 p, WSXGA+;Response time: 5 ms
- Interfaces: DisplayPort, USB A (USB 2.0), VGA, DVI;Height adjustable, Tiltable, Pivoted
Technical specifications
- Product type
LED
- Resolution (max.)
1680 x 1050 p
- Screen size diagonal (cm)
55.9 cm
- Screen size diagonal (inches)
22 inch
- Screen size diagonal (inches)
22 inch
- Response time
5 ms
- Brightness
250 cd/m²
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
USB A (USB 2.0)
VGA
DVI
- No. of DisplayPort
1 x
- No. of USB ports
2 x
- No. of VGA ports
1 x
- Features
Height adjustable
Tiltable
Pivoted
- Width
510.4 mm
- Height
597.4 mm
- Depth
183.3 mm
- Weight
5.71 kg
- Dim
(W x H x D) 510.4 x 597.4 x 183.3 mm
- Display size
- 23 inch
- Display resolution mode
WSXGA+
n.rel.
- Display
55.9 cm (22 inch)
- Screen resolution
WSXGA+ (1680 x 1050 Pixel)
- Display (cm)
55.9 cm
- Condition
The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2306414 Dell Professional P2213 LED Refurbished (good) 55.9 cm (22 inch) 1680 x 1050 p 5 ms DisplayPort, USB A (USB 2.0), VGA, D
Description
Scope of delivery
- Connection cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 60 Hz monitor
- Apple Studio Display
- Asus monitor
- Dell monitor
- EIZO monitor
- Gaming PC monitors
- HDMI monitor
- HP monitor
- IPS panel
- LCD monitor
- LED monitor
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
