
Dell S2725QS LCD EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 8 ms HDMI™ IPS LCD
Highlights & Details
Dell S2725QS LCD
- Screen size 68.6 cm (27 inch) UHD, 3840 x 2160 p;Response time: 8 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™;VESA Mount 100 x 100 mm, AMD Radeon FreeSync, Blue light reduction, Height adjustable, Built-in speakers, Kensington lock, Tiltable, Pivoted, UHD resolution
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LCD
- Contrast ratio 1500:1
- 0.1554 x 0.1554 mm pixel distance
- Pixel density: 163 ppi
- HDMI version 2.1
- Swivel angle range -30 - 30 °
- Tilt angle range -5 - 21°
- Energy efficiency class (HDR): G
- Product type
LCD
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
8 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
1500 : 1
- Static contrast ratio
1500 : 1
- Pixel density (PPI)
163
- Dot pitch
0.155 mm
- Factory colour
Silver
- Interfaces
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
VESA Mount 100 x 100 mm
AMD Radeon FreeSync
Blue light reduction
Height adjustable
Built-in speakers
Kensington lock
Tiltable
Pivoted
UHD resolution
- Audio power (max.)
10 W
- Inclination
-5/+21
- Adjustable height
130 mm
- Swivel angle
30°
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- HDR support
No
- Width
611.5 mm
- Height
518.6 mm
- Depth
200.4 mm
- Weight
6.21 kg
- Power supply (details)
100 - 240 V
- Dim
(L x W x H) 600 cm x 611.5 mm x 518.6 mm
- Screen size/position settings
Swivel
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Office
- Display resolution mode
UHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
25 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
24.6 W
- Standby consumption
0.3 W
- Device depth (without stand)
60 mm
- Length
600 cm
- Display properties
IPS
- Display resolution
3840 x 2160 Pixel
- Height (without base)
356 mm
- Type
internal
100 x 100 mm
- Wi-Fi
No
- UKCA
yes
- Number of speakers
2
- Stylus included
no
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
no
- Weight (without stand)
4.56 kg
- Width (without stand)
611.5 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 90 %
- Non-operating altitude
5000 - 12192 m
- Wall mountable
yes
- Remote control included
no
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- Pivot
yes
- Digital horizontal frequency
27 - 270 kHz
- Digital vertical frequency
48 - 120 Hz
- sRGB coverage (typical)
99 %
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- Cable management
yes
- Response time (fast)
5 ms
- HDMI cable length
1.8 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Energy consumption (SDR) per 1000 hours
25 kWh
- Energy consumption (HDR) per 1000 hours
37 kWh
- HDMI
yes
- HDCP
yes
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
8.66 kg
- Plug and Play
yes
- Pivot angle
-90 - 90°
- Bezel width (side)
7.4 mm
- Bezel width (top)
7.3 mm
- Bezel width (bottom)
1.3 cm
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.7 cm
- Power consumption (max)
67.4 W
- Viewable size, vertical
33.6 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3478986 Dell S2725QS LCD EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 8 ms HDMI™ IPS LCD
Description
Unlimited entertainment
No matter whether you are watching movies or playing games – enjoy an immersive visual experience with enhanced eye comfort on a 4-star certified monitor.
Improved Comfort View Plus function
This feature reduces harmful blue light emissions to less than 35% without compromising color accuracy, so you can work comfortably throughout the day.
Refresh rate
A smooth experience without screen tearing with AMD FreeSync™ Premium (refresh rate of up to 120 Hz) and an extremely low response time of 4ms provide a captivating experience for work and leisure.
Lively colors
Immerse yourself in stunning 4K images with in-plane switching technology. Enjoy lively colors with 99% sRGB. The contrast ratio of 1500:1 and HDR readiness offer excellent depth and details.
Extremely thin frame
Featuring an elegant, modern aesthetic and an aweld finish, this display features ultra-thin frames for a refined, minimalist design.
Extremely convenient
The laterally accessible design includes an HDMI-connection, which enables a quick and comfortable set-up.
Dell display and peripheral manager
Experience the unique, innovative application of Dell, with which you can optimize the performance of your entire Dell PC workstation.
Maximum productivity
EasyArrange applications on different screens with preset distributions and adjust up to five windows to improve multitasking. With EasyArrange Memory, you can save and restore application profiles manually, by schedule, or on startup.
Adjust the view
Work comfortably, during the day or at night. Automate your brightness and contrast settings according to your schedule.
Developed sustainably for you
Well thought out design in each part
At the heart of our design is our commitment to sustainability. For this reason, our monitor is made from top to bottom recycled materials, including up to 85% PCR plastic, 100% recycled aluminum, 50% recycled steel and at least 20% recycled glass, and WAS by weight is up to 46% recycled material. The use of these materials helps to reduce waste and reduce the impact on the environment.
Environmental standards
This monitor is ENERGY STAR® certified, WAS means it meets high energy efficiency standards.
Modernize your technology seamlessly
We support you in the responsible and safe disposal of your legacy IT equipment, regardless of the brand and taking into account your sustainability goals.
Functional packaging
This monitor comes in a carton of 100% renewable materials. Wherever possible, we reduce plastic waste and switch to a responsible fiber-based solution. In addition, less paper is used in the packaging so that more than 600 trees are preserved each year.
This text is machine translated.
Features
- 68.6 cm (27") 4K Ultra HD 3840 x 2160 Edge LED IPS
- 8ms, 16:9, 350cd/m², 1500:1
- HDMI, DisplayPort
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












