
Dell PowerEdge T360 Xeon 6333P Server
Highlights & Details
- Intel® Xeon® 6333P 6 core(s) / max. 5.2 GHz
- RAM: 32 GB DDR5 RAM
- 480 GB SSD
- w/o OS
Technical specifications
- Intel Xeon 6 processor family
- Memory types supported by the processor: DDR5 SDRAM
- Internal memory type DDR5 SDRAM
- Memory card slots: 4x DIMM
- SSD INTERFACE SATA III.
- Optical Drive Type: No.
- Installed operating system: No.
- 80 Plus certification: 80 PLUS Titanium
- Data transfer rate 6 Gbps
- Product type
Server
- CPU series
Intel® Xeon®
- CPU
Intel® Xeon® 6333P
- Processor/type
6333P
- Processor cores (No.)
6 x
- CPU speed
3.1 GHz
- CPU turbo clock speed (max.)
5.2 GHz
- CPU cache
18 MB
32 GB
- RAM type
DDR5 RAM
- No. of memory slots
1
- RAM / Max. upgrade
128 GB
- SSD size (total)
480 GB
- SSD 1 type
SSD
- SSD
480 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of USB A 2.0 ports
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No. of VGA ports
1 x
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 2.0)
USB A (USB 3.1 1st gen)
VGA
- Factory colour
Black
- Width
175 mm
- Depth
581.1 mm
- Weight
0
- PSU power
700 W
- Operating system (Version)
w/o OS
- Power consumption (max.)
65 W
- Operating voltage
230 V
- 10/100/1000 Mbps ports
2 x
- UKCA
yes
- Number of main power supplies
1
- Serial ports quantity
1
- Ethernet LAN
yes
- Storage relative humidity (H-H)
5 - 95 %
- Non-operating altitude
0 - 12000 m
- ECC
yes
- Number of SSDs supported
8
- Hot-Plug support
yes
- Storage drive adapter included
yes
- Redundant power supply (RPS) support
no
- Memory data transfer rate
5600 MT/s
- Drive writes per day (DWPD)
1
- Power cable current
10 A
- Power cables quantity
2
- Performance cores
6
- Number of processors installed
1
- PCI Express x4 slots
2
- Operating altitude
0 - 2048 m
- System bus rate
16 GT/s
- RAID support
no
- Storage temperature (T-T)
-40 - 65 °C
- Power cable length
2 m
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3534103 Dell Server PowerEdge T360 Xeon 6333P Intel® Xeon® 6333P 5.2 GHz 32 GB RAM 480 GB SSD F81V0
Description
Processing power, GPU support
The PowerEdge T360 4.5 U, single socket form factor is a specially designed form factor for customers who want flexibility, affordability, and processing speed.
This text is machine translated.
Features
- No OS
- Intel Xeon 6 6333P (18MB cache, 3.1GHz)
- 32GB DDR5 SDRAM (1 X 32) & 480GB SSD
- IDRAC9, Enterprise 16G


