
Dell DELL-WD25TB5 Thunderbolt™ 5 docking station
Highlights & Details
- Connection A (or inputs): Thunderbolt™ 5
- Connecton B (or outputs): Thunderbolt™ 5, Thunderbolt™ 5, Thunderbolt™ 5, USB 3.2 2nd Gen (USB 3.1), USB 3.2 2nd Gen (USB 3.1), USB 3.2 2nd Gen (USB 3.1), USB 3.2 2nd Gen (USB 3.1), USB-C®, DisplayPort, DisplayPort, HDMI®, HDMI®, LAN (10/100/1000 Mbps)
- No. of supported monitors: 4
- Maximum resolution:
- Key features:
Technical specifications
- Host Interface: Thunderbolt 5
- HDMI version 2.1
- Data transfer rate 1.25 Gbps
- Other operating systems support: ChromeOS
- Product type
Thunderbolt™ 5 docking station
- Type A
Thunderbolt™ 5
- Type B
Thunderbolt™ 5
Thunderbolt™ 5
Thunderbolt™ 5
USB 3.2 2nd Gen (USB 3.1)
USB 3.2 2nd Gen (USB 3.1)
USB 3.2 2nd Gen (USB 3.1)
USB 3.2 2nd Gen (USB 3.1)
USB-C®
DisplayPort
DisplayPort
Show more
- Interfaces
2x DisplayPort
1x HDMI
2x USB-C®
2x Thunderbolt
LAN
3.5 mm jack
4x USB 3.2 2nd Gen (USB 3.1)
- Supported monitors
4
- Cable length
0 cm
- Factory colour
Black
- Width
90 mm
- Height
205 mm
- Depth
35.3 mm
- Weight
620 g
- Dim
(W x H x D) 90 x 205 x 35.3 mm
- Compatible with (brand)
Dell
- Frame rate
120 Hz
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- Keyboard layout
English, QWERTY
- 10/100/1000 Mbps ports
1 x
- PSU power
330 W
- Transfer type
Corded
- UKCA
yes
- AC adapter included
yes
- Ethernet LAN
yes
- Quantity per pack
1 Stück(e)
- Microphone in
no
- Wake-on-LAN ready
yes
- Card reader integrated
no
- Quick start guide
yes
- Thunderbolt 5 ports quantity
2
- Maximum digital resolution
6144 x 3456 p
- On/off switch
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3533530 Dell Thunderbolt™ 5 docking station WD25TB5 Compatible with (brand): Dell
Description
This text is machine translated.


