
Dell U2421E LED EEC E (A - G) 61.2 cm (24.1 inch) 1920 x 1200 p 16:10 8 ms DisplayPort, HDMI™, USB C®, USB A (USB 3.2 1s

Dell U2421E LED
Highlights & Details
- Screen size 61.2 cm (24.1 inch) WUXGA, 1920 x 1200 p;Response time: 8 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, HDMI™, USB C®, USB A (USB 3.2 1st gen), Headphone jack (3.5 mm), LAN (10/100 Mbps);Headphone jack
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1200 p
- Screen size diagonal (cm)
61.13 cm
- Screen size diagonal (inches)
24.1 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:10
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
8 ms
- Brightness
350 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.27 mm
- Factory colour
Black/silver
- Interfaces
DisplayPort
HDMI™
USB C®
USB A (USB 3.2 1st gen)
Headphone jack (3.5 mm)
LAN (10/100 Mbps)
- No. of 10 Gb LAN ports
1 x
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
2 x
- Features
Headphone jack
- Inclination
-5/+21
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- Width
530.8 mm
- Height
510.7 mm
- Depth
173 mm
- Weight
6100 g
- Dim
(W x H x D) 530.8 x 510.7 x 173 mm
- Display size
24 inch - 29 inch
- Display type
60 Hz
- Range of uses
Office
Home
- Display resolution mode
WUXGA
E (A - G)
- Display
61.2 cm (24.1 inch)
- Screen resolution
WUXGA (1920 x 1200 Pixel)
- Display (cm)
61.2 cm
17 kWh/year
- Power consumption (off)
0.2 W
- Power consumption (ON)
17.2 W
- Standby consumption
0.2 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2372546 Dell U2421E LED EEC E (A - G) 61.2 cm (24.1 inch) 1920 x 1200 p 16:10 8 ms DisplayPort, HDMI™, USB C®, USB A (USB 3.2 1s
User & Safety Instructions
User & Safety Instructions 2372546 Dell U2421E LED EEC E (A - G) 61.2 cm (24.1 inch) 1920 x 1200 p 16:10 8 ms DisplayPort, HDMI™, USB C®, USB A (USB 3.2 1s
Description
The UltraSharp monitor is factory calibrated to 99% sRGB. With a delta-E value below 2.0, precise colors are achieved from the start.
This text is machine translated.
Features
- Slot for security lock
- flicker-free technology.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor








