
Dell U2424H UltraSharp LED EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB C® (USB 3.2

Number
Dell U2424H UltraSharp LED
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, DisplayPort, USB C® (USB 3.2 2nd gen), USB A (USB 3.2 2nd gen), Audio line out;Portrait view, Full HD, Height adjustable, Kensington lock, Tiltable, Pivoted, Swivelling, VESA Mount 100 x 100 mm
Technical specifications
- Interfaces (details): HDMI (HDCP 1.4), DisplayPort 1.4 (HDCP 1.4), DisplayPort output (HDCP 1.4, MST), USB-C 3.2 Gen 2 upstream, USB-C 3.2 Gen 2 downstream (up to 15 W), 2 x USB 2 Gen 2 downstream, USB 3.2 Gen 3.2 downstream with battery charging 1.2, audio line-out (mini jack plug)
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.47 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
92.53
- Dot pitch
0.275 mm
- Factory colour
Silver
- Interfaces
HDMI™
DisplayPort
USB C® (USB 3.2 2nd gen)
USB A (USB 3.2 2nd gen)
Audio line out
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB 3.2 2nd Gen (USB 3.1)
3 x
- No. of USB 3.0 ports
2 x
- Features
Portrait view
Full HD
Height adjustable
Kensington lock
Tiltable
Pivoted
Swivelling
VESA Mount 100 x 100 mm
- Inclination
-5/+21
- Adjustable height
150 mm
- Angular position
180°
- Swivel angle
90°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- HDR support
No
- Width
538.64 mm
- Height
364 mm
- Depth
181.75 mm
- Weight
5.38 kg
- Power supply (details)
Alternating current 100-240 V (50/60 Hz)
- Dim
(W x H x D) 538.64 x 364 x 181.75 mm
- Screen size/position settings
Swivel
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
In-plane switching
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
13.7 W
- Standby consumption
0.5 W
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3351613 Dell U2424H UltraSharp LED EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB C® (USB 3.2
Description
Unprecedented visual comfort
Ambient light sensor: Built-in ambient light sensor intelligently optimizes brightness and color temperature based on your environment.
Improved ComfortView Plus: Reduces harmful blue-light emissions to less than 35% for all-day visual comfort without compromising color accuracy.
Smooth visual experience: A refresh rate of 120 Hz provides fewer flickering, seamless scrolling and smooth display than in 60 Hz monitors.
Brilliant scene work Vividcolors: Experience 1.07 billion colors and a color coverage that meets all industry standards such as 85% DCI-P3, 100% sRGB, and 100% BT.709. Get Delta E < 2 (average) color calibration accuracy (sRGB, BT.709).
Advanced connectivityAdvanced connectivity: Take advantage of more connectivity with DisplayPort 1.4, HDMI (HDCP 1.4) (supports up to FHD at 1,920 x 1,080, 120 Hz, TMDS at HDMI 1.4 specification), USB-A and USB-C ports for speeds up to 10 Gbps
Simple connectionEasy connection: Connect accessories and devices via an easily accessible USB-A port and a USB-C port, which provides a power supply of up to 15 W.
Ergonomic designAdapting to your way of working: Our monitors can be individually tilted, swiveled, rotated and adjusted in height according to your needs.
Focus on your work: Our Infinity Edge screen offers an almost borderless experience.
Working with style: A premium finish in Platinum silver enhances every workplace.
Dell display manager
Easy management, productivity at a new level
Improved multi-tasking: Create order on the screen with EasyArrange for it and save profiles with EasyArrange Memory.
Smooth deployment: Manage your monitor fleet with automated, comprehensive features that are compatible with various tools.
Convenient customization: Use the Launcher and Hotkeys menu to quickly access your favorite features and functions.
Environment-friendly solutions for today and tomorrowEnvironmental standards: This monitor is made up of 85% PCR plastic (post-consumer recycling) and 90% recycled aluminum in design. It meets the latest environmental standards such as Energy Star® and TCO Certified Edge and is EPEAT® Gold-registered .
Environment-conscious packaging: Dell monitors are shipped in packaging made from 100% renewable and recyclable materials.
Power saving: PowerNap , a function that dims the screen or puts it into sleep mode when not in use, saves power.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor







