
Dell U2424HE UltraSharp LED EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB C® (USB 3.
Number
Dell U2424HE UltraSharp LED
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, DisplayPort, USB C® (USB 3.2 2nd gen), USB A (USB 3.2 2nd gen), RJ45, Audio line out;Portrait view, Ethernet connection, Full HD, Height adjustable, Kensington lock, Tiltable, Pivoted, Swivelling, VESA Mount 100 x 100 mm
Technical specifications
- Interfaces (details): HDMI (HDCP 1.4), DisplayPort 1.4 (HDCP 1.4), DisplayPort output (HDCP 1.4, MST), USB-C 3.2 Gen 2 upstream (SuperSpeed USB (10 Gbps)), USB-C downstream (up to 15 W), 3 x USB 2 Gen 1.2 downstream, USB 3.2 Gen 3.2 downstream with battery charging 2, audio line-out, USB-C 3.2 Gen 2 upstream/DisplayPort 1.4 old mode (up to 90 W), network (RJ-45)
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.47 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
92.53
- Dot pitch
0.275 mm
- Factory colour
Silver
- Interfaces
HDMI™
DisplayPort
USB C® (USB 3.2 2nd gen)
USB A (USB 3.2 2nd gen)
RJ45
Audio line out
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB 3.2 2nd Gen (USB 3.1)
4 x
- No. of USB 3.0 ports
3 x
- Features
Portrait view
Ethernet connection
Full HD
Height adjustable
Kensington lock
Tiltable
Pivoted
Swivelling
VESA Mount 100 x 100 mm
- Inclination
-5/+21
- Adjustable height
150 mm
- Angular position
180°
- Swivel angle
90°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- HDR support
No
- Width
538.64 mm
- Height
364 mm
- Depth
181.75 mm
- Weight
5.91 kg
- Power supply (details)
Alternating current 100-240 V (50/60 Hz)
- Dim
(W x H x D) 538.64 x 364 x 181.75 mm
- Screen size/position settings
Swivel
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
In-plane switching
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
14.5 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3356593 Dell U2424HE UltraSharp LED EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB C® (USB 3.
Description
Unique eye-friendliness
Reduced eye load: Built-in ambient light sensor intelligently optimizes brightness and color temperature based on your environment.
Improved ComfortView Plus: This feature reduces harmful blue light emissions to less than 35% without compromising color accuracy, providing eye-friendliness throughout the day.
Smooth visual experience: The refresh rate of 120 Hz provides fewer flicker, more seamless scrolling and smoother movements than in 60 Hz monitors.
Environment-friendly solutions for today and tomorrow
Environmental standards: This monitor is made from 85% post-consumer recyclable (PCR) plastic and 90% recycled aluminum in design. It complies with the latest environmental standards such as ENERGY STAR® and TCO Certified Edge and has an EPEAT® Gold registration.
Environmentally conscious packaging: Dell monitors are supplied in cartons made from 100% renewable materials and 100% recyclable.
Power saving: PowerNap , a function that dims the screen or puts it into sleep mode when not in use, saves power.
Lively working
Vibrant, lifelike colors: Enjoy 1.07 billion colors and broad color coverage based on industry standards, including 85% DCI-P3, 100% sRGB, and 100% BT.709, and a color calibration accuracy of Delta E < 2 (average) (sRGB, BT.709).
Stable bonding
Stable connection: Fast Ethernet gives you speeds of up to 2.5 GbE.
Optimized workflow: A single USB-C cable transfers data and video signals while providing power output of up to 90 W.
Highest productivity
Highest productivity: When you connect two PC sources to the monitor, the Auto KVM function switches the control seamlessly to the second connected PC. With KVM-functions (keyboard, video and mouse) you can control both PCs via a single keyboard and mouse.
More connectivity
More connectivity: Use more connectivity - via DisplayPort 1.4, HDMI (HDCP 1.4, supports up to FHD at 1,920 x 1,080, 120 Hz, TMDS as per HDMI 1.4 specification), USB-A and USB-C ports, which offer speeds of up to 10 Gbps.
Simple connection
Simple connection: Connect accessories and devices easily via a quickly accessible USB A- as well as a USB-C port with a power supply of up to 15 W.
Expand your perspective
Experience uncompromising picture quality with Daisy-chaining of 2 monitors.
Ergonomic design
Custom-made for your style of work: You can tilt, swivel, rotate and adjust the height of your monitor as per the way you work.
Focus on your work: Our InfinityEdge screen provides an almost borderless experience.
Elegant work: The Platinum silver premium interface is a highlight at any workplace.
Dell display managerEasy management, unrivaled productivity
Improved multi-tasking: Organize your screen with EasyArrange and save profiles with EasyArrange Memory.
Easy navigation: The USB KVM Wizard lets you use the same set of keyboard, mouse and monitor for multiple PCs. A quick access menu or hotkeys are available for quick switching between the various PCs.
Smooth deployment: Manage your monitors with features that are automatic, comprehensive, and compatible with multiple tools.
Convenient customization: Use the Menu Launcher and hotkeys to quickly access your favorite features and functions.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor






