
Dell U2424HWOS LED EEC F (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 8 ms DisplayPort, HDMI™ IPS LED
Highlights & Details
Dell U2424HWOS LED
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 8 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™;Height adjustable
Technical specifications
- Screen size 60.5 cm (23.8")
- Screen technology: LCD
- Contrast ratio: 1000:1
- 0.2745 x 0.2745 mm pixel distance
- Pixel density: 92.53 ppi
- Market Positioning: Business
- Product color: Black, silver
- HDMI version 1.4
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 21°
- Energy efficiency class (SDR): F
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.47 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
8 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
92.53
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- Features
Height adjustable
- Inclination
-5/+21
- Swivel angle
45°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
No
- Weight
6.4
- Power supply (details)
100 - 240 V
- Screen size/position settings
Pivoting
- Display size
24 inch - 29 inch
- Display type
In-plane switching
- Range of uses
Office
Home
- Display resolution mode
Full HD
F (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
13.7 W
- Device depth (without stand)
181.8 mm
- Display resolution
1920 x 1080 Pixel
- Height (without base)
496.5 mm
- Type
internal
100 x 100 mm
- Wi-Fi
No
- UKCA
yes
- Stylus included
no
- Anti-glare screen
yes
- Stand included
no
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
yes
- Weight (without stand)
3.52 kg
- Width (without stand)
538.6 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 90 %
- Non-operating altitude
5000 - 12192 m
- Colour gamut
85 %
- Remote control included
no
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
3
- USB Type-C downstream ports quantity
1
- Microphone in
no
- Built-in speaker(s)
no
- Adjustable height (max)
15 cm
- Pivot
yes
- sRGB coverage (typical)
100 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- Horizontal scan range
31 - 135 kHz
- Response time (fast)
5 ms
- PC Audio in
no
- AC (power) in
yes
- Power adapter included
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DisplayPort cable length
1.8 m
- Quick start guide
yes
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
24 kWh
- HDMI
yes
- HDCP
yes
- Operating altitude
0 - 5000 m
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Pivot angle
-90 - 90°
- Bezel width (side)
5.8 mm
- Bezel width (top)
5.8 mm
- Bezel width (bottom)
8.95 mm
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 120 Hz
- Viewable size, horizontal
52.7 cm
- Power consumption (max)
72 W
- Viewable size, vertical
29.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402407 Dell U2424HWOS LED EEC F (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 8 ms DisplayPort, HDMI™ IPS LED
Description
This text is machine translated.
Features
- 60.5cm (23.8") Full HD 1920 x 1080 Edge LED ips, 8ms, 16:9, 250cd/m², 1000:1, USB, HDMI, display port
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













