
Dell U3224KBA UltraSharp LED EEC G (A - G) 80 cm (31.5 inch) 6144 x 3456 p 16:9 5 ms HDMI™, Mini DisplayPort, USB C® (US
Highlights & Details
Dell U3224KBA UltraSharp LED
- Screen size 80 cm (31.5 inch) 6K, 6144 x 3456 p;Response time: 5 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, Mini DisplayPort, USB C® (USB 3.2 2nd gen), USB A (USB 3.2 2nd gen), RJ45, Thunderbolt 4;Portrait view, Ethernet connection, HDR, Height adjustable, Built-in speakers, Built-in microphone, Built-in webcam, Kensington lock, Tiltable, Pivoted, Swivelling, USB docking station, VESA Mount 100 x 100 mm
Technical specifications
- Interfaces (details): HDMI (up to 6144 x 3456 at 60 Hz / HDCP 2.2), Mini DisplayPort 2.1 (up to 6144 x 3456 at 60 Hz / HDCP 2.2), USB-C (up to 140 W), 4 x USB 3.2 Gen 2, LAN (RJ-45), USB 3.2 Gen 2 downstream with battery charging 1.2, 2 x USB-C 3.2 Gen 2 downstream (up to 15 W), Thunderbolt 4/USB-C 3.2 Gen 2 upstream/DisplayPort 1.4 (up to 140 W), Thunderbolt 4 downstream (for daisy-chain, power up to 15 W)
- Webcam sensor resolution 8 megapixel
- Webcam - max. Video resolution 3840 x 2160 at 30 fps
- Webcam - Digital Zoom: 5x
- Webcam - features: 78° field of view, 90° field of view, 65° field of view, compatible with Windows Hello, up to 5 m focal distance
- Product type
LED
- Resolution (max.)
6144 x 3456 p
- Screen size diagonal (cm)
79.94 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
450 cd/m²
- Contrast ratio (dyn)
2000 : 1
- Static contrast ratio
2000 : 1
- Pixel density (PPI)
223
- Dot pitch
0.114 mm
- Factory colour
Silver
- Interfaces
HDMI™
Mini DisplayPort
USB C® (USB 3.2 2nd gen)
USB A (USB 3.2 2nd gen)
RJ45
Thunderbolt 4
- No. of HDMI ports
1 x
- No. of MiniDPs
1 x
- No. of Thunderbolt IFs
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
5 x
- No. of USB 3.0 ports
3 x
- Features
Portrait view
Ethernet connection
HDR
Height adjustable
Built-in speakers
Built-in microphone
Built-in webcam
Kensington lock
Tiltable
Pivoted
Show more
- Audio power (max.)
14 W
- Inclination
-5/+21
- Adjustable height
160 mm
- Angular position
180°
- Swivel angle
90°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 600
- Width
717.42 mm
- Height
522.63 mm
- Depth
237 mm
- Weight
13.3 kg
- Power supply (details)
Alternating current 100-240 V (50/60 Hz)
- Dim
(W x H x D) 717.42 x 522.63 x 237 mm
- Screen size/position settings
Swivel
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
30 inch - 32 inch
- Display type
IPS Black
- Range of uses
Office
Home
- Display resolution mode
6K
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
6K (6144 x 3456 Pixel)
- Display (cm)
80 cm
- Power consumption (off)
0.25 W
- Power consumption (ON)
56.73 W
- Standby consumption
0.26
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3351618 Dell U3224KBA UltraSharp LED EEC G (A - G) 80 cm (31.5 inch) 6144 x 3456 p 16:9 5 ms HDMI™, Mini DisplayPort, USB C® (US
Description
A clearer picture
To the smallest detail, this 79.94 cm (31.5") monitor with impressive high 6K resolution and 223 ppi offers up to 156% more pixels compared to a 4K monitor, so you can see more and be more productive. VESA DisplayHDR™ 600 lets your work shine in brilliant colors. For professional use for editing video and graphics images.
Vibrant, natural colors: Enjoy 1.07 billion colors and a wide range of colors according to industry standards, including 99% DCI-P3 and 99% Display P3.
Superior picture quality: The world's first 6K monitors with IPS black panel technology offer deeper blacks, more accurate shades of gray and exceptional contrast (2000:1) over a wide viewing angle.
Impressive connectivity. Increased productivity.
Faster connection: With a single Thunderbolt™ 4 cable you can reduce the cable clutter on the desk and get fast transfer rates of up to 40 Gbit/s and up to 140 W power for your PC.
Advanced connectivity: Connect to more devices HER with mini-DisplayPort 2.1, HDMI 2.1, USB-A and USB-C ports that offer speeds of up to 10 Gbps.
Top productivity: Connect the monitor to two PC sources and the Auto KVM function smoothly transfers the control to the second connected PC. Via KVM-functions (keyboard, video and mouse) you can control both PCs with a single keyboard and mouse. Easily display content from two PC sources with Picture-by-Picture and Picture-in-Picture features.
Stable connection: Enable fast Ethernet with speeds of up to 2.5 GbE.
Nondisruptive: With the RJ45 lock function you can flexibly connect the wired Ethernet to a selected PC and continue to work with two PC inputs
Leave a lasting impression
Webcam with built-in Sony STARVIS™ CMOS 4K sensor, so you'll always look good. Enjoy with Digital Overlap HDR and 3D-/2D-video noise suppression even in poor or poor light conditions real colors and a higher picture quality without motion blur.
Excel in picture and sound
Perfect image alignment: AI Auto Framing 2.0 offers improved camera transitions that better track motion and image boundaries.
Safe interactions: SafeShutter automatically switches your camera on and off at the touch of a button.
On-site collaboration: Enjoy clear communication thanks to built-in microphone with noise and echo suppression and two 14 W speakers.
Style meets function
Easy to connect: Quickly and easily plug accessories and devices into the front USB A and USB C-pop-up connectors. These are retracted when not in use, so that the monitor closes flush.
Eye-friendly: The always active, integrated ComfortView Plus reduces blue-light emissions without impairing the color reproduction, so that your eyes are not strained.
Individual view: By tilting, swiveling, rotating and height adjustment you can adjust the height and alignment of the monitor as per your requirements.
Easy sign-in: As you approach your monitor, Dell ExpressSign-in detects your presence and logs you in.
Easy management Productivity at a new level
Improved productivity: Bring order to your screen, adjust your layout and easily navigate for efficient multitasking.
Modern intuitive user interface: New modern and user-friendly user interface and personalized functions with Menu Launcher.
Productive at all levels: With EasyArrange to arrange several applications on one or more screens with 48 preset window partitions simply side by side and adjust up to five windows individually - thus multi-tasking is possible.
Enhanced viewing experience: Enjoy a consistent, seamless color experience on your monitor by matching the monitor's color preset and supported ICC profile.
Easy setup and sharing of accessories: Set up a single keyboard and mouse to use it easily for multiple PCs with the USB KVM Wizard. Switch between PCs quickly and comfortably using the quick-access menu or the hotkey.
Easy to deploy: Dell display manager is compatible with management tools such as SCCM, Intune, and command line interface scripts, enabling easy IT integration and deployment with asset management.
The environment at a glance. Today and in the future.
Environmentally friendly manufacturing: This monitor is made from 85% recycled plastic and 90% recycled aluminum.
Environment-conscious packaging: Dell monitors are supplied in 90% recyclable cardboard packaging to protect the environment.
Energy efficient: PowerNap , a feature that darkens the screen or puts it into sleep mode when not in use, saves power. With the Power Sync function your laptop switches on when you turn the monitor on.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 60 Hz monitor
- Apple Studio Display
- Asus monitor
- Dell monitor
- EIZO monitor
- Gaming PC monitors
- HDMI monitor
- HP monitor
- IPS panel
- LCD monitor
- LED monitor
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor









