
Dell U3225QE LED EEC F (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 8 ms DisplayPort, HDMI™ IPS LED
Highlights & Details
Dell U3225QE LED
- Screen size 80 cm (31.5 inch) UHD, 3840 x 2160 p;Response time: 8 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™;Height adjustable
Technical specifications
- Screen size 80 cm (31.5")
- HD type 4K Ultra HD
- Screen technology: LCD
- Contrast ratio 3000:1
- 0.18159 x 0.18159 mm pixel distance
- Pixel density: 140 ppi
- Product color: Black, silver
- Swivel angle range -30 - 30 °
- Tilt angle range -5 - 21°
- Energy efficiency class (SDR): F
- Energy efficiency class (HDR): G
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.47 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
8 ms
- Brightness
450 cd/m²
- Static contrast ratio
3000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- Features
Height adjustable
- Inclination
-5/+21
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- HDR format
HDR10
- Width
713.2 mm
- Height
618.9 mm
- Depth
215 mm
- Weight
9.02 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 713.2 x 618.9 x 215 mm
- Display size
30 inch - 32 inch
- Display type
IPS Black
- Range of uses
Office
Home
- Display resolution mode
UHD
F (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
80 cm
31 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
30.5 W
- Device depth (without stand)
57.5 mm
- Display resolution
3840 x 2160 Pixel
- Height (without base)
410.3 mm
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- RJ-45 ports quantity
1
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
yes
- Weight (without stand)
6.52 kg
- Width (without stand)
713.2 mm
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 90 %
- Non-operating altitude
5000 - 12192 m
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
5
- USB Type-C downstream ports quantity
2
- Built-in speaker(s)
no
- Adjustable height (max)
15 cm
- Pivot
yes
- Digital horizontal frequency
30 - 275 kHz
- Digital vertical frequency
48 - 120 Hz
- sRGB coverage (typical)
100 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Cable management
yes
- USB Power Delivery (USB PD)
yes
- Response time (fast)
5 ms
- Display brightness (peak)
600 cd/m²
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DisplayPort cable length
1.8 m
- USB Power Delivery up to
120 W
- DCI-P3 coverage
99 %
- Thunderbolt 4 ports quantity
2
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
31 kWh
- Energy consumption (HDR) per 1000 hours
52 kWh
- DisplayPort out quantity
1
- HDMI
yes
- HDCP
yes
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
13.4 kg
- Pivot angle
-90 - 90°
- Bezel width (side)
7.95 mm
- Bezel width (top)
7.7 mm
- Bezel width (bottom)
1.04 cm
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
69.7 cm
- Power consumption (max)
335 W
- Viewable size, vertical
39.2 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402396 Dell U3225QE LED EEC F (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 8 ms DisplayPort, HDMI™ IPS LED
Description
This text is machine translated.
Features
- 80.0cm (31.5") 4K Ultra HD 3840 x 2160 Edge LED IPS,8ms, 16:9, 450cd/m², 3000:1, USB, HDMI, display port
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












