
Dell U4025QW Ultrasharp LED EEC F (A - G) 100.8 cm (39.7 inch) 5120 x 2160 p 21:9 5 ms HDMI™, DisplayPort, Thunderbolt 4
Number
Dell U4025QW Ultrasharp LED
Highlights & Details
- Screen size 100.8 cm (39.7 inch) 5K, 5120 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, Thunderbolt 4, USB C® (USB 3.2 2nd gen), USB A (USB 3.2 2nd gen), RJ45, Audio line out;Curved, Height adjustable, Built-in KVM switch, Built-in speakers, Kensington lock, Tiltable, Swivelling, VESA Mount 100 x 100 mm
Technical specifications
- Interfaces (details): HDMI, DisplayPort 1.4 (HDCP 2.3), Thunderbolt 4 downstream (up to 15 W), Thunderbolt 4/USB-C 3.2 Gen 2 upstream/DisplayPort 1.4 (up to 140 W), USB-C 3.2 Gen 2 upstream (data only), 4 x USB 3.2 Gen 2 downstream (type A), audio line out, LAN (RJ-45), USB 3.2 Gen 2 downstream with battery charging 1.2, 2 x USB-C 3.2 Gen 2 downstream (up to 15 W)
- Product type
LED
- Resolution (max.)
5120 x 2160 p
- Screen size diagonal (cm)
100.86 cm
- Screen size diagonal (inches)
39.7 inch
- Screen size diagonal (inches)
39 inch
- Image format
21:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
5 ms
- Brightness
600 cd/m²
- Contrast ratio (dyn)
2000 : 1
- Static contrast ratio
2000 : 1
- Pixel density (PPI)
140
- Dot pitch
0.182 mm
- Factory colour
Silver
- Interfaces
HDMI™
DisplayPort
Thunderbolt 4
USB C® (USB 3.2 2nd gen)
USB A (USB 3.2 2nd gen)
RJ45
Audio line out
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
5 x
- No. of USB 3.0 ports
3 x
- Features
Curved
Height adjustable
Built-in KVM switch
Built-in speakers
Kensington lock
Tiltable
Swivelling
VESA Mount 100 x 100 mm
- Audio power (max.)
9 W (Stereo)
- Inclination
-5/+21
- Adjustable height
150 mm
- Swivel angle
60°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
Yes
- Monitor curvature
2500R
- HDR support
Yes
- Width
946.62 mm
- Height
472.32 mm
- Depth
252.8 mm
- Weight
11.73 kg
- Power supply (details)
Alternating current 100-240 V (50/60 Hz)
- Dim
(W x H x D) 946.62 x 472.32 x 252.8 mm
- Screen size/position settings
Height
Pivoting
Tilt
- Display size
38 inch - 40 inch
- Display type
In-plane switching
- Range of uses
Office
Home
Design
Gaming
Media
- Display resolution mode
5K
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
100.8 cm (39.7 inch)
- Screen resolution
5K2K UltraWide (5120 x 2160 Pixel)
- Display (cm)
100.8 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
39.5 W
- Standby consumption
0.4 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3351620 Dell U4025QW Ultrasharp LED EEC F (A - G) 100.8 cm (39.7 inch) 5120 x 2160 p 21:9 5 ms HDMI™, DisplayPort, Thunderbolt 4
Description
Immersive viewing experience
The Dell UltraSharp U4025QW features a 40-inch 2500R curved screen that provides an immersive viewing experience that improves focus and reduces eye strain. Its 5120 x 2160 5K2K UltraWide resolution delivers crisp, detailed images for professional-quality content creation and consumption.
Exceptional color accuracy
With a 100% REC 709, 100% sRGB and 98% DCI-P3 color space cover, this monitor is designed for professionals who value color accuracy in their projects. The Delta E<2 calibration ensures true to life colors and makes it Ideal for graphic design, video editing and photography.
Improved connectivity and productivity
Equipped with Thunderbolt 4, HDMI and display port inputs, the Dell UltraSharp U4025QW ensures compatibility with a variety of devices. The integrated KVM switch, USB-C hub and multiple USB ports increase productivity by allowing easy switching between tasks and the simultaneous connection of multiple devices.
Ergonomic design for greater comfort
With adjustable height, swivel and tilt functions, users can find their optimum viewing position and thus reduce the physical load during long work sessions. The frameless design maximizes the screen area and enables a seamless multi-monitor setup.
Sustainable and energy-efficient
This monitor is ENERGY STAR-certified, awarded EPEAT gold, and uses arsenic-free glass and a mercury-free LED Edglight system, WAS underlines Dell's commitment to environmental sustainability. The energy-efficient design provides for a lower power consumption and makes it a economical choice for the environment-conscious consumers.
This text is machine translated.
Features
- Curved 40-inch 5K2K Ultra Wide display for a stunning viewing experience
- 100% REC 709 and sRGB, 98% DCI-P3 color space for extraordinary color accuracy
- Thunderbolt 4, HDMI and DisplayPort inputs for versatile connectivity options
- Integrated KVM switch, USB-C hub and multiple USB ports for improved productivity
- Adjustable height, rotation and tilt for ergonomic comfort
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor







