
Dell UltraSharp LCD EEC G (A - G) 132.1 cm (52 inch) 6144 x 2560 p 21:9 8 ms USB IPS LCD
Highlights & Details
Dell UltraSharp LCD
- Screen size 132.1 cm (52 inch) 6K, 6144 x 2560 p;Response time: 8 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: USB;Flicker-free technology
Technical specifications
- Display technology type: Anti-glare low reflectance
- Display resolution 6144 x 2560 pixels
- HD-type 6K Ultra HD
- Screen technology: LCD
- Contrast ratio 2000:1
- 0.19644 x 0.19644 mm pixel distance
- Pixel density: 129 ppi
- Dell ComfortView Technology: Yes
- Market positioning: Professional
- Number of downstream ports: 7
- HDMI version 2.1
- Panel-mounting interface 100 x 100.200 x 100.200 x 200 mm
- Energy efficiency rating (HDR): Not available
- Viewable size diagonal (Imperial): 130.8 cm (51.5")
- Delta E:1.5
- Dell display manager (DDM) compatible: Yes
- Product type
LCD
- Resolution (max.)
6144 x 2560 p
- Screen size diagonal (cm)
130.8 cm
- Screen size diagonal (inches)
52 inch
- Screen size diagonal (inches)
52 inch
- Image format
21:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
8 ms
- Brightness
400 cd/m²
- Static contrast ratio
2000 : 1
- Pixel density (PPI)
129
- Dot pitch
0.196 mm
- Factory colour
Silver
- Interfaces
USB
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- No. of USB ports
7 x
- Features
Flicker-free technology
- Audio power (max.)
18 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
Yes
- Weight
30
- Power supply (details)
100 - 240 V
- Display size
51 inch - 55 inch
- Display type
21:9
- Range of uses
Office
- Display resolution mode
6K
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
132.1 cm (52 inch)
- Display (cm)
132.1 cm
64 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
63.6 W
- Device depth (without stand)
111.9 mm
- Display properties
IPS Black
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
529 mm
- 10/100/1000 Mbps ports
1 x
- Type
internal
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
no
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
no
- Weight (without stand)
12.9 kg
- Width (without stand)
1223.3 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 90 %
- Non-operating altitude
0 - 12192 m
- VESA mounting
yes
- Height adjustment
no
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- Number of upstream ports
4
- USB Type-A downstream ports quantity
5
- USB Type-C downstream ports quantity
2
- Built-in speaker(s)
yes
- sRGB coverage (typical)
100 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Cable management
yes
- Picture-in-Picture
yes
- Horizontal scan range
30 - 326 kHz
- Response time (fast)
5 ms
- HDMI cable length
1.8 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DisplayPort cable length
1.8 m
- Picture-by-Picture (PbP)
yes
217.01 BTU/h
- USB Power Delivery up to
140 W
- DCI-P3 coverage
99 %
- HBR3 support
yes
- Thunderbolt 4 ports quantity
1
- Number of USB Type-C upstream ports quantity
3
- Energy consumption (SDR) per 1000 hours
64 kWh
- HDMI
yes
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 80 %
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
30 kg
- Plug and Play
yes
- Bezel width (side)
1.03 cm
- Bezel width (top)
1.03 cm
- Bezel width (bottom)
1.58 cm
- Built-in camera
no
- Vertical scan range
48 - 120 Hz
- Viewable size, horizontal
120.7 cm
- Power consumption (max)
430 W
- Viewable size, vertical
50.3 cm
- Detachable stand
yes
- Built-in KVM switch
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637167 Dell UltraSharp LCD EEC G (A - G) 132.1 cm (52 inch) 6144 x 2560 p 21:9 8 ms USB IPS LCD
Description
This text is machine translated.
Features
- 132.1cm (52") 6K Ultra HD 6144 x 2560 Edge LED IPS Black
- 8ms, 21:9, 400cd/m², 2000:1
- USB, HDMI, DisplayPort
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












