
Dell UltraSharp LED EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.3 ms DisplayPort OLED
Highlights & Details
Dell UltraSharp LED
- Screen size 80 cm (31.5 inch) 4K, 3840 x 2160 p;Response time: 0.3 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: DisplayPort;Height adjustable
Technical specifications
- HD type 4K Ultra HD
- Screen technology: QD-OLED
- Contrast ratio (dynamic): 1500000:1
- 0.1814 x 0.1814 mm pixel distance
- Pixel density: 140 ppi
- HDMI version 2.1
- Swivel angle range -30 - 30 °
- Tilt angle range -5 - 21°
- Energy efficiency class (HDR): G
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
0.3 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
1500000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of Thunderbolt IFs
2 x
- Features
Height adjustable
- Inclination
-5/+21
- Power consumption (standby)
0.4 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- HDR format
HDR10
- Width
718.3 mm
- Height
623.8 mm
- Depth
217.2 mm
- Weight
9.35 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 718.3 x 623.8 x 217.2 mm
- Display size
30 inch - 32 inch
- Range of uses
Office
- Display resolution mode
4K
G (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
80 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
33.7 W
- Device depth (without stand)
65.5 mm
- Display resolution
3840 x 2160 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
436 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 45 °C
- Headphone out
no
- Weight (without stand)
6.43 kg
- Width (without stand)
718.3 mm
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
10 - 90 %
- Non-operating altitude
5000 - 12192 m
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- Built-in speaker(s)
no
- Adjustable height (max)
15 cm
- Pivot
yes
- Digital horizontal frequency
15 - 270 kHz
- Digital vertical frequency
48 - 120 Hz
- sRGB coverage (typical)
100 %
- Adobe RGB coverage
94 %
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Cable management
yes
- Picture-in-Picture
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
140 W
- DCI-P3 coverage
99 %
- Thunderbolt 4 ports quantity
2
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
34 kWh
- Energy consumption (HDR) per 1000 hours
34 kWh
- BT.2020 coverage
80 %
- HDMI
yes
- Operating altitude
0 - 5000 m
- Operating relative humidity (H-H)
10 - 90 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
16.3 kg
- Pivot angle
-90 - 90°
- Bezel width (side)
1.23 cm
- Bezel width (top)
9.3 mm
- Bezel width (bottom)
3.78 cm
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
69.7 cm
- Power consumption (max)
460 W
- Viewable size, vertical
39.2 cm
- Detachable stand
yes
- Built-in KVM switch
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768200 Dell UltraSharp LED EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.3 ms DisplayPort OLED
Description
This text is machine translated.
Features
- 31.5" QD OLED OLED
- 4K Ultra HD, 16:9, 3840 x 2160
- 120Hz, 0.3ms, 300cd/m²
- USB HUB, USB PD (140W)
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











